GBP | USD
Print Print this page
 
Stackpole Electronics Inc
RNV Series
TE Connectivity AMP Connectors
SQ, CGS Series
 
TE Connectivity Passive Product
Holco, Holsworthy Series
TE Connectivity AMP Connectors

SQ, CGS Series

5W, 5% Tolerance, Radial Leaded

TE Connectivity AMP Connectors

The SQ, CGS Series are high power resistors.

Datasheets:
Specifications
  • Composition:Metal Film
  • Features:Flame Proof, Moisture Resistant, Safety
  • Height - Seated (Max):0.433" (11.00mm)
  • Number of Terminations:2
  • Operating Temperature:-55°C ~ 250°C
  • Package / Case:Radial
  • Power (Watts):5W
  • Resistance:1 kOhms
  • Size / Dimension:1.102" L x 0.394" W (28.00mm x 10.00mm)
  • Supplier Device Package:Radial Lead
  • Temperature Coefficient:±300ppm/°C
  • Tolerance:±5%
Parts