GBP | USD
Print Print this page
 
Comair Rotron
Biscuit Series
Comair Rotron
Spinnaker Series
 
Comair Rotron
Whiffet Series
  • Images

Spinnaker Series

DC Fans, Blowers, 24V - 48V

Comair Rotron

Comair Rotron is the leading supplier of standard and value added fans and blowers for a broad range of markets, including electronics, computers, telecommunications and HVAC (heating, ventilation and air conditioning). Comair Rotron has set the worldwide standard in the design of forced air electronic component cooling devices.

Features
  • Electronically locked rotor protection
  • Automatic restart
  • Ball bearings
  • Wire leads
Applications :
  • Cooling and ventilation systems
  • Heat exchangers
  • Power supplies
  • Industrial equipment
Specifications
  • Air Flow:60.0 CFM (1.68m³/min)
  • Approval Agency:UL
  • Bearing Type:Ball
  • Current Rating (Amps):1.25A
  • Fan Type:Blower
  • Lifetime @ Temp.:62000 Hrs @ 50°C
  • Material - Blade:Plastic
  • Material - Frame:Zinc
  • Noise:57.0dB(A)
  • Operating Temperature:14 ~ 158°F (-10 ~ 70°C)
  • Power (Watts):30W
  • RPM:2500 RPM
  • Size / Dimension:Rectangular/Rounded - 160.7mm L x 161.3mm H
  • Static Pressure:1.100 in H2O (274.0 Pa)
  • Termination:2 Wire Leads ~ 3 Wire Leads
  • Voltage - Rated:24VDC
  • Voltage Range:12 ~ 28VDC
  • Weight:2.1 lbs (952.5 g)
  • Width:50.20mm
Parts

View in Parametric Search

19032183A19032183AFAN BLOWER 160.7X50.2MM SPD24B1 24VDCRectangular/Rounded - 160.7mm L x 161.3mm H50.20mm60.0 CFM (1.68m³/min)RoHS
19032364A19032364AFAN BLWR 160.7X50.2MM SPD24B1QDN24VDCRectangular/Rounded - 160.7mm L x 161.3mm H50.20mm60.0 CFM (1.68m³/min)RoHS

View in Parametric Search