Print Print this page
 
API Delevan Inc.
4222R Series
API Delevan Inc.
SMB2.5R Series
 
Bourns Inc.
FB2000 Series
  • Images
  • Drawings

SMB2.5R Series

Ferrite Shield Beads

API Delevan Inc.

Surface mount, differential mode, single channel

Datasheets:
Specifications
  • Current Rating (Max):9.5A
  • DC Resistance (DCR) (Max):5mOhm
  • Frequency Coupled to Impedance @ Frequency:100MHz
  • Height (Max):0.200" (5.08mm)
  • Impedance @ Frequency:385 Ohms ~ 490 Ohms
  • Mounting Type:Surface Mount
  • Number of Lines:1
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:2-SMD, J-Lead
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:0.460" L x 0.283" W (11.68mm x 7.20mm)
Parts

View in Parametric Search

SMB2.5R-1SMB2.5R-1FERRITE BEAD 385 OHM 2SMD 1LN -1385 Ohms100MHz2-SMD, J-LeadRoHS
SMB2.5R-2SMB2.5R-2FERRITE BEAD 490 OHM 2SMD 1LN -1490 Ohms100MHz2-SMD, J-LeadRoHS
SMB2.5-1SMB2.5-1FERRITE BEAD 385 OHM 2SMD 1LN -1385 Ohms100MHz2-SMD, J-Lead

View in Parametric Search