Print Print this page
 
AVX Corporation
GiGUARD Series
AVX Corporation
SMAJ Series
 
Bourns Inc.
Automotive, AEC-Q101, CDSOD323 Series
  • Images

SMAJ Series

400W, Surface Mount, Single Channel, TVS Diodes

AVX Corporation

The SMAJ Series are a poplar format of general purpose transient voltage suppression diodes. They are based on the low leakage, high reliability, but low cost glass passivated chip rectifier technology.

Features
  • Glass passivated chip
  • Low leakage
  • Flat clamping
  • Very fast response time
Applications:
  • Consumer
  • Industrial
  • Telecom
  • Computer
Specifications
  • Applications:General Purpose
  • Bidirectional Channels:1
  • Current - Peak Pulse (10/1000µs):1.76A ~ 43.48A
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 150°C (TJ)
  • Package / Case:DO-214AC, SMA
  • Packaging:Tape & Reel (TR)
  • Power - Peak Pulse:400W
  • Power Line Protection:No
  • Supplier Device Package:SMAJ (DO-214AC)
  • Type:Zener
  • Unidirectional Channels:1
  • Voltage - Breakdown (Min):6.4V ~ 155V
  • Voltage - Clamping (Max) @ Ipp:9.2V ~ 227V
  • Voltage - Reverse Standoff (Typ):5V ~ 140V
Parts

View in Parametric Search

SMAJ12CASMAJ12CATVS DIODE 12V 19.9V SMA Zener12V13.3V-DO-214AC, SMARoHS
SMAJ140CASMAJ140CATVS DIODE 140V 227V SMA Zener140V155V1DO-214AC, SMARoHS
SMAJ26CASMAJ26CATVS DIODE 26V 42.1V SMA Zener26V28.9V1DO-214AC, SMARoHS
SMAJ90ASMAJ90ATVS DIODE 90V 146V SMA Zener90V100V-DO-214AC, SMARoHS
SMAJ12ASMAJ12ATVS DIODE 12V 19.9V SMA Zener12V13.3V-DO-214AC, SMARoHS
SMAJ5.0ASMAJ5.0ATVS DIODE 5V 9.2V SMA Zener5V6.4V-DO-214AC, SMARoHS
SMAJ18CASMAJ18CATVS DIODE 18V 29.2V SMA Zener18V20V1DO-214AC, SMARoHS
SMAJ5.0CASMAJ5.0CATVS DIODE 5V 9.2V SMA Zener5V6.4V1DO-214AC, SMARoHS
SMAJ90CASMAJ90CATVS DIODE 90V 146V SMA Zener90V100V1DO-214AC, SMARoHS

View in Parametric Search