Print Print this page
 
Cinch Connectivity Solutions Johnson
SMA to MMCX
Cinch Connectivity Solutions Johnson
SMA to N-Type
 
Cinch Connectivity Solutions Johnson
SMA to SMA
  • Images

SMA to N-Type

Shielded, SMA to N-Type Cables

Cinch Connectivity Solutions Johnson

Specifications
  • 1st Connector:SMA Male Plug
  • 2nd Connector:N Male Plug
  • Color:Black
  • Features:Shielded
  • Frequency - Max:12.4GHz
  • Gender:Male to Male
  • Impedance:50 Ohms
  • Style:SMA to N-Type
Parts

View in Parametric Search

415-0059-012415-0059-012CBL ASSY SMA-NTYPE PLUG RG58 12"Male to MaleSMA to N-TypeSMA Male PlugN Male PlugRoHS
415-0059-024415-0059-024CBL ASSY SMA-NTYPE PLUG RG58 24"Male to MaleSMA to N-TypeSMA Male PlugN Male PlugRoHS
415-0061-036415-0061-036CBL ASSY SMA-NTYPE RG142 36" Male to MaleSMA to N-TypeSMA Male PlugN Male PlugRoHS
415-0059-036415-0059-036CBL ASSY SMA-NTYPE PLUG RG58 36"Male to MaleSMA to N-TypeSMA Male PlugN Male PlugRoHS
415-0059-M1.5415-0059-M1.5CBL ASSY SMA-NTYPE RG58 4.9' Male to MaleSMA to N-TypeSMA Male PlugN Male PlugRoHS
415-0061-012415-0061-012CBL ASSY SMA-NTYPE RG142 12" Male to MaleSMA to N-TypeSMA Male PlugN Male PlugRoHS
415-0059-MM250415-0059-MM250CBL ASSY SMA-N-TYPE RG58 9.843" Male to MaleSMA to N-TypeSMA Male PlugN Male PlugRoHS
415-0059-MM500415-0059-MM500CBL ASSY SMA-N-TYPE RG58 19.69" Male to MaleSMA to N-TypeSMA Male PlugN Male PlugRoHS
415-0059-M1.0415-0059-M1.0CBL ASSY SMA-NTYPE RG58 3.3' Male to MaleSMA to N-TypeSMA Male PlugN Male PlugRoHS
415-0061-024415-0061-024CBL ASSY SMA-NTYPE RG142 24" Male to MaleSMA to N-TypeSMA Male PlugN Male PlugRoHS
415-0059-MM750415-0059-MM750CBL ASSY SMA-N-TYPE RG58 29.53" Male to MaleSMA to N-TypeSMA Male PlugN Male PlugRoHS
415-0059-048415-0059-048CBL ASSY SMA-N-TYPE PLUG RG58 4'Male to MaleSMA to N-TypeSMA Male PlugN Male PlugRoHS
415-0059-060415-0059-060CBL ASSY SMA-N-TYPE PLUG RG58 5'Male to MaleSMA to N-TypeSMA Male PlugN Male PlugRoHS
415-0061-060415-0061-060CBL ASSY SMA-NTYPE PLUG RG142 5'Male to MaleSMA to N-TypeSMA Male PlugN Male PlugRoHS

View in Parametric Search

Associated Product
Cinch Connectivity Solutions Johnson SMA
Category: Interconnect, Wire-Connectors-Coaxial, RF Connectors-Connectors-Threaded
Cinch Connectivity Solutions AIM-Cambridge 26-8011
Category: Interconnect, Wire-Connectors-Coaxial, RF Connectors-Connectors-Threaded