GBP | USD
Print Print this page
 
Murata Electronics
MBN52832
NimbeLink, LLC
Skywire ® LTE CAT 1 S7648
 
NimbeLink, LLC
Skywire™ 2G GSM/GPRS Module

Skywire ® LTE CAT 1 S7648

Skywire ® LTE CAT 1 S7648 Embedded Cellular Modem

NimbeLink, LLC

Add robust cellular connectivity to your M2M devices with scalable radio technology with the Skywire line of modems including HL7648 based LTE solutions.

Specifications
  • Antenna Type:Antenna Not Included, U.FL
  • Data Rate:10Mbps
  • Frequency:700MHz, 1.7GHz, 2.1GHz
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:20-DIP Module
  • Protocol:4G LTE CAT-1 (AT&T/T-Mobile)
  • RF Family/Standard:Cellular
  • Serial Interfaces:UART, USB
  • Voltage - Supply:3V ~ 5.5V
Parts