GBP | USD
Print Print this page
 
NimbeLink, LLC
Skywire ® LTE CAT 1 S7648
NimbeLink, LLC
Skywire™ 2G GSM/GPRS Module
 
NimbeLink, LLC
Skywire™ 3G HSPA+
  • Images

Skywire™ 2G GSM/GPRS Module

Skywire™ GPRS Embedded Cellular Modem

NimbeLink, LLC

Extensive experience in designing and building embedded product solutions makes the NimbeLink Skywire™ embedded cellular modem the smallest on the market. Its U.FL port ensures antenna flexibility. It complies with the popular XBEE interface standard and supports GSM GPRS class 10 communication, minimizing costs of hardware and network access. The NimbeLink Skywire™ cellular modem is available with bundled data plans from leading cellular carriers. This product supports GSM GPRS class 10. Other footprint compatible products support 1xRTT, EVDO and LTE, and like other products will let you quickly, easily, and economically incorporate fully compliant cellular connectivity into devices without having to apply for certification.

Specifications
  • Antenna Type:Antenna Not Included, U.FL
  • Current - Receiving:330mA
  • Current - Transmitting:330mA
  • Frequency:850MHz, 900MHz, 1.8GHz, 1.9GHz
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:20-DIP Module
  • Protocol:2G/3G GPRS/GSM
  • RF Family/Standard:Cellular
  • Serial Interfaces:UART
  • Voltage - Supply:3.5V ~ 4.3V
Parts
Associated Product
Hirose Electric Co Ltd U.FL-LP(V)-N-2
Category: Test, Tools, Other Products-Tools-Hand Tools-Insertion, Extraction
Sullins Connector Solutions NPPN031BFCN-RC
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Headers - Female Sockets (Receptacles)
Taoglas Limited HA.31.A
Category: RF, Wireless-RF Antennas
Taoglas Limited CAB.011
Category: Interconnect, Wire-Cable Assemblies-Coaxial, RF
NimbeLink, LLC NL-SIM-COM
Category: RF, Wireless-RF, IF-Accessories, Kits
Taoglas Limited CAB.618C
Category: Interconnect, Wire-Cable Assemblies-Coaxial, RF
NimbeLink, LLC BRD-MPCIE-X
Category: RF, Wireless-RF, IF-Evaluation, Development Kits, Boards