GBP | USD
Print Print this page
 
GHI Electronics, LLC
G400S and G400D SoM Series
GHI Electronics, LLC
SITCore IoT System-on-Modules
 
Lantronix, Inc.
XPort® AR™ Extended Temperature Embedded Processor

SITCore IoT System-on-Modules

SITCore IoT System-on-Modules

GHI Electronics, LLC

SITCore IoT System-on-Modules (SoMs) with built-in crystals, networking interfaces, and memories the secure modern IoT products can be built using power and few connections. These SoMs achieve ultimate security with an entire system running on internal memories. The SITCore SoMs are based on the SC20260B chipset with added external memories. These SoMs operate at a frequency of 480MHz and industrial temperature range of -40°C to 85°C.

Specifications
  • Core Processor:SITCore
  • Module/Board Type:MPU Core
  • Operating Temperature:-40°C ~ 85°C
  • Speed:480MHz
Parts

View in Parametric Search

SCM-20260N-CSCM-20260N-CSITCORE SCM20260N SOM MPU CoreSITCore-480MHz
SCM-20260E-BSCM-20260E-BSITCORE SCM20260E SOM MPU CoreSITCore-480MHz
SCM-20260D-CSCM-20260D-CSITCORE SCM20260D SOM MPU CoreSITCore-480MHz
SCM-20100E-BSCM-20100E-BSITCORE SCM20100E SOM MPU CoreSITCore-480MHz

View in Parametric Search