Print Print this page
 
SiTIME
SiT3907 Series
SiTIME
SiT3921 Series
 
IQD Frequency Products
IQMT-100 Series
  • Images

SiT3921 Series

MEMS, DCXO, LVDS, 6-SMD, No Lead

SiTIME

The SiT3921 Series are digitally controlled differential oscillators.

Features
Applications:
  • SONET, video, instrumentation and satellite applications
  • Telecommunication, networking, broadband
Specifications
  • Absolute Pull Range (APR):±1600ppm
  • Base Resonator:MEMS
  • Current - Supply (Max):55mA
  • Frequency:125MHz
  • Frequency Stability:±10ppm
  • Height - Seated (Max):0.031" (0.80mm)
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Output:LVDS
  • Package / Case:6-SMD, No Lead
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:0.197" L x 0.126" W (5.00mm x 3.20mm)
  • Type:DCXO
  • Voltage - Supply:3.3V
Parts