Print Print this page
 
SiTIME
SiT1533 and SiT1532 Evaluation Boards
SiTIME
SiT1552 Evaluation Board
 
SiTIME
SiT8021 Evaluation Boards
  • Images

SiT1552 Evaluation Board

SIT6098EBB_ 1552AI-JE-DCC-32.768 Evaluation Board using the SiT1552 Ultra Small, Precision 32kHz TCXO

SiTIME

The SiT6098EBB evaluation board provides the ability to evaluate the functionality of the 32kHz oscillators on a simple board that makes it easy to power up the oscillator and observe the output buffered through an operational amplifier. The analog buffer isolates the device from the significant loading, which is important for performing best waveform and current measurements. The SiT6098EBB supports the following package size: 1.5mm x 0.8mm CSP.

Specifications
  • Function:Clock Oscillation
  • Supplied Contents:Board(s)
  • Type:Timing
  • Utilized IC / Part:SiT1552
Parts
Associated Product
SiTIME SiT1552 Series
Category: Passives-Crystals, Oscillators, Resonators-Oscillators, Fixed Frequency-Surface Mount-TCXO