Print Print this page
 
Rohm Semiconductor
SIM-20ST and SIM-22ST
Rohm Semiconductor
SIR-xxST3F
 
SunLED
5mm, T-1 3/4 Round with Domed Top LED Lamps
  • Images

SIR-xxST3F

Infrared light emitting diode, top view type

Rohm Semiconductor

These parts are a GaAs infrared light emitting diode in a clear plastic.

Product Description
1
Features
Part Number: SIR-568ST3F
  • High luminous output 13mW
  • Fast response is possible 50MHz cutoff frequency
    • Part Number: SIR-563ST3F
  • High efficiency, high output Po=11.0mW (IF=50mA)
  • Wide radiation angle θ1/2=15deg
  • Emission spectrum well suited to silicon detectors
  • Good current-optical output linearity
  • Long life, high reliability
Part Number: SIR-34ST3F
  • Compact (φ3.1mm)
  • High efficiency, high output Po=8.0mW (If=50mA)
  • Wide radiation angle θ=27°
  • Emission spectrum well suited to silicon detectors
  • Good current-optical output linearity
  • Long life, high reliability
Part Number: SIR-320ST3F
  • Compact (φ3.1mm)
  • High efficiency, high output Po=9.0mW (IFf50mA)
  • Emission spectrum well suited to silicon detectors
  • Good current-optical output linearity
  • Long life, high reliability
Specifications
  • Current - DC Forward (If) (Max):100mA
  • Mounting Type:Through Hole
  • Operating Temperature:-25°C ~ 85°C (TA)
  • Orientation:Top View
  • Packaging:Bulk
  • Type:Infrared (IR)
  • Viewing Angle:26° ~ 54°
  • Voltage - Forward (Vf) (Typ):1.3V ~ 1.6V
  • Wavelength:850nm ~ 950nm
Parts

View in Parametric Search

SIR-34ST3FSIR-34ST3FEMITTER IR 950NM 100MA T-1 Infrared (IR)100mA3.5mW/sr @ 50mA950nmT-1RoHS
SIR-563ST3FMSIR-563ST3FMEMITTER IR 940NM 100MA T 1 3/4 Infrared (IR)100mA9mW/sr @ 50mA940nmT 1 3/4RoHS
SIR-568ST3FSIR-568ST3FEMITTER IR 850NM 100MA T 1 3/4 Infrared (IR)100mA18mW/sr @ 50mA850nmT 1 3/4RoHS

View in Parametric Search