GBP | USD
Print Print this page
 
BiPOM Electronics, Inc.
RS485 2-Wire IoT mangOH™ Internet of Things Card
BiPOM Electronics, Inc.
Single Port USB Host IoT Card
 
BiPOM Electronics, Inc.
UART RS232 mangOH IoT Card

Single Port USB Host IoT Card

0107-12-R2 Single Port USB Host IoT Card

BiPOM Electronics, Inc.

The Renfell Engineering Single Port USB Host IoT card enables the user to add an additional Type 'A' USB host port to either a FX30™ or mangOH™ platform. The port provides USB over current limiting to 500mA and Hot-Plug protection via integrated ESD diodes. Additionally, power control over the USB host port is provided by using the IoT connector nRESET line.

Specifications
  • Contents:Board(s)
  • Function:USB
  • Platform:FX30
  • Type:Interface
Parts