GBP | USD
Print Print this page
 
Cree/Wolfspeed
Silicon Carbide Schottky Diode
GeneSiC Semiconductor
Silicon Carbide Schottky Diode
 
Infineon Technologies
Silicon Carbide Schottky Diode
  • Images

Silicon Carbide Schottky Diode

Silicon Carbide Schottky Diode

GeneSiC Semiconductor

GeneSiC Semiconductor introduces their Silicon Carbide Power Schottky diode. The advantage of these products is improved circuit efficiency, low switching losses, ease of paralleling devices without thermal runaway, smaller heat sink requirements, low reverse recovery current, low device capacitance, and low reverse leakage current at operating temperature.

Specifications
  • Current - Average Rectified (Io) (per Diode):27A (DC) ~ 209A (DC)
  • Current - Reverse Leakage @ Vr:4µA ~ 80µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:5A ~ 100A
  • Diode Configuration:1 Pair Common Cathode ~ 2 Independent
  • Diode Type:Silicon Carbide Schottky
  • Operating Temperature - Junction:-55°C ~ 175°C
  • Reverse Recovery Time (trr):0ns
  • Speed:No Recovery Time > 500mA (Io)
  • Voltage - DC Reverse (Vr) (Max):650V ~ 1700V
  • Voltage - Forward (Vf) (Max) @ If:1.8V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:650V ~ 1700V
Parts

View in Parametric Search

GC2X5MPS12-247GC2X5MPS12-247SIC DIODE 1200V 10A TO-247-3 1 Pair Common CathodeSilicon Carbide Schottky1200V27A (DC)TO-247-3RoHS
GC2X8MPS12-247GC2X8MPS12-247SIC DIODE 1200V 15A TO-247-3 1 Pair Common CathodeSilicon Carbide Schottky1200V40A (DC)TO-247-3RoHS
GC2X10MPS12-247GC2X10MPS12-247SIC DIODE 1200V 20A TO-247-3 1 Pair Common CathodeSilicon Carbide Schottky1200V50A (DC)TO-247-3RoHS
GC2X15MPS12-247GC2X15MPS12-247SIC DIODE 1200V 30A TO-247-3 1 Pair Common CathodeSilicon Carbide Schottky1200V75A (DC)TO-247-3RoHS
GC2X20MPS12-247GC2X20MPS12-247SIC DIODE 1200V 40A TO-247-3 1 Pair Common CathodeSilicon Carbide Schottky1200V90A (DC)TO-247-3RoHS
GB2X50MPS17-227GB2X50MPS17-227DIODE MOD SCHOTTKY 1700V SOT227 2 IndependentSilicon Carbide Schottky1700V136A (DC)SOT-227-4, miniBLOCRoHS
GB2X100MPS12-227GB2X100MPS12-227SIC DIODE 1200V 200A SOT-227 2 IndependentSilicon Carbide Schottky1200V185A (DC)SOT-227-4, miniBLOCRoHS
GB2X50MPS12-227GB2X50MPS12-227SIC DIODE 1200V 100A SOT-227 2 IndependentSilicon Carbide Schottky1200V93A (DC)SOT-227-4, miniBLOCRoHS
GC2X100MPS06-227GC2X100MPS06-227DIODE MOD SCHOT 650V 209A SOT2272 IndependentSilicon Carbide Schottky650V209A (DC)SOT-227-4, miniBLOCRoHS
GC2X50MPS06-227GC2X50MPS06-227DIODE MOD SCHOT 650V 104A SOT2272 IndependentSilicon Carbide Schottky650V104A (DC)SOT-227-4, miniBLOCRoHS

View in Parametric Search