GBP | USD
Print Print this page
 
Macronix
Serial Flash MX25V5126F
Macronix
Serial Flash MX25xxx05 06
 
Macronix
Serial Flash MX25xxx35 36

Serial Flash MX25xxx05 06

Standard Serial Interface

Macronix

The MX25xxx05 series provides Standard serial Interface x1 or x2 I/O [Single I/O or Dual I/O] at single 3V or 2.5V power-supply voltage. These products are offered in 4KB sectors and 64KB blocks, ranging from 512Kb to 128Mb density.

Product Description

Macronix offers Serial Flash products from 512Kb to 256Mb densities in an 8-pin SOP (150mil or 200mil) or a 16-pin SOP (300 mil) package. These devices, offered in x1 organization, support read, erase and program operations. These products utilize a serial peripheral interface(SPI) protocol. Macronix Serial Flash not only facilitates system hardware layout but also reduces the complexity of system design.
Moreover, Macronix also provides high performance Serial Flash products with dual I/O and quad I/O operation which doubles and quadruples the read performance up to 300Mbits/second for high-end consumer applications. By triggering on the rising and falling edge of clock, the DTR(Double Transfer Rate) mode further enhances read speed to 400Mbits/second. The multiple I/O products are offered in densities of 8Mb and above. Macronix also offers a family of low voltage, 1.8V and 2.5V Serial Flash products with dual I/O and quad I/O interface.

Features
Applications:
  • Computer: Mobile, desk top, server, printer, graphics, HDD, ODD
  • Communication: DSL, cable modem, IAD/home gateway, WiMAX, IP phone, AP router
  • Consumer: Digital TV, digital audio/DAM, DVD player, set top box
Specifications
  • Clock Frequency:75MHz ~ 104MHz
  • Memory Format:FLASH
  • Memory Type:Non-Volatile
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Technology:FLASH - NOR
Parts

View in Parametric Search

MX25L4006EM1I-12GMX25L4006EM1I-12GIC FLASH 4M SPI 86MHZ 8SOP Non-VolatileFLASHFLASH - NOR4Mb (512K x 8)8-SOIC (0.154", 3.90mm Width)RoHS
MX25V4006EM1I-13GMX25V4006EM1I-13GIC FLASH 4M SPI 75MHZ 8SOP Non-VolatileFLASHFLASH - NOR4Mb (512K x 8)8-SOIC (0.154", 3.90mm Width)RoHS
MX25V8006EM1I-13GMX25V8006EM1I-13GIC FLASH 8M SPI 75MHZ 8SOP Non-VolatileFLASHFLASH - NOR8Mb (1M x 8)8-SOIC (0.154", 3.90mm Width)RoHS
MX25L8006EM1I-12GMX25L8006EM1I-12GIC FLASH 8M SPI 86MHZ 8SOP Non-VolatileFLASHFLASH - NOR8Mb (1M x 8)8-SOIC (0.154", 3.90mm Width)RoHS
MX25L1606EM1I-12GMX25L1606EM1I-12GIC FLASH 16M SPI 86MHZ 8SOP Non-VolatileFLASHFLASH - NOR16Mb (2M x 8)8-SOIC (0.154", 3.90mm Width)RoHS
MX25L1606EM2I-12GMX25L1606EM2I-12GIC FLASH 16M SPI 86MHZ 8SOP Non-VolatileFLASHFLASH - NOR16Mb (2M x 8)8-SOIC (0.209", 5.30mm Width)RoHS
MX25L1606EZNI-12GMX25L1606EZNI-12GIC FLASH 16M SPI 86MHZ 8WSON Non-VolatileFLASHFLASH - NOR16Mb (2M x 8)8-WDFN Exposed PadRoHS
MX25L1606EZUI-12GMX25L1606EZUI-12GIC FLASH 16M SPI 86MHZ 8USON Non-VolatileFLASHFLASH - NOR16Mb (2M x 8)8-UDFN Exposed PadRoHS
MX25L3206EM2I-12GMX25L3206EM2I-12GIC FLASH 32M SPI 86MHZ 8SOP Non-VolatileFLASHFLASH - NOR32Mb (4M x 8)8-SOIC (0.209", 5.30mm Width)RoHS
MX25L3206EZUI-12GMX25L3206EZUI-12GIC FLASH 32M SPI 86MHZ 8USON Non-VolatileFLASHFLASH - NOR32Mb (4M x 8)8-UDFN Exposed PadRoHS
MX25L6406EMI-12GMX25L6406EMI-12GIC FLASH 64M SPI 86MHZ 16SOP Non-VolatileFLASHFLASH - NOR64Mb (8M x 8)16-SOIC (0.295", 7.50mm Width)RoHS
MX25L6406EZNI-12GMX25L6406EZNI-12GIC FLASH 64M SPI 86MHZ 8WSON Non-VolatileFLASHFLASH - NOR64Mb (8M x 8)8-WDFN Exposed PadRoHS
MX25L1006EZUI-10GMX25L1006EZUI-10GIC FLASH 1M SPI 104MHZ 8USON Non-VolatileFLASHFLASH - NOR1Mb (128K x 8)8-UFDFN Exposed PadRoHS
MX25V1006FM1IMX25V1006FM1IIC FLASH 1M 8SOP Non-VolatileFLASHFLASH - NOR1Mb (128K x 8)8-SOIC (0.154", 3.90mm Width)RoHS
MX25L1006EMI-10GMX25L1006EMI-10GIC FLASH 1M SPI 104MHZ 8SOP Non-VolatileFLASHFLASH - NOR1Mb (128K x 8)8-SOIC (0.154", 3.90mm Width)RoHS
MX25L2006EM1I-12GMX25L2006EM1I-12GIC FLASH 2M SPI 86MHZ 8SOP Non-VolatileFLASHFLASH - NOR2Mb (256K x 8)8-SOIC (0.154", 3.90mm Width)RoHS
MX25L8006EM2I-12GMX25L8006EM2I-12GIC FLASH 8M SPI 86MHZ 8SOP Non-VolatileFLASHFLASH - NOR8Mb (1M x 8)8-SOIC (0.209", 5.30mm Width)RoHS
MX25L2006EZUI-12GMX25L2006EZUI-12GIC FLASH 2M SPI 86MHZ 8USON Non-VolatileFLASHFLASH - NOR2Mb (256K x 8)8-UFDFN Exposed PadRoHS
MX25L4006EZNI-12GMX25L4006EZNI-12GIC FLASH 4M SPI 86MHZ 8WSON Non-VolatileFLASHFLASH - NOR4Mb (512K x 8)8-WDFN Exposed PadRoHS
MX25L8006EZNI-12GMX25L8006EZNI-12GIC FLASH 8M SPI 86MHZ 8WSON Non-VolatileFLASHFLASH - NOR8Mb (1M x 8)8-WDFN Exposed PadRoHS
MX25L8006EZUI-12GMX25L8006EZUI-12GIC FLASH 8M SPI 86MHZ 8USON Non-VolatileFLASHFLASH - NOR8Mb (1M x 8)8-UDFN Exposed PadRoHS
MX25L3206EMI-12GMX25L3206EMI-12GIC FLASH 32M SPI 86MHZ 16SOP Non-VolatileFLASHFLASH - NOR32Mb (4M x 8)16-SOIC (0.295", 7.50mm Width)RoHS
MX25V2006EM1I-13GMX25V2006EM1I-13GIC FLASH 2M SPI 75MHZ 8SOP Non-VolatileFLASHFLASH - NOR2Mb (256K x 8)8-SOIC (0.154", 3.90mm Width)RoHS
MX25L2006EZNI-12GMX25L2006EZNI-12GIC FLASH 2M SPI 86MHZ 8WSON Non-VolatileFLASHFLASH - NOR2Mb (256K x 8)8-WDFN Exposed PadRoHS
MX25V4006EZNI-13GMX25V4006EZNI-13GIC FLASH 4M SPI 75MHZ 8WSON Non-VolatileFLASHFLASH - NOR4Mb (512K x 8)8-WDFN Exposed PadRoHS
MX25V8006EZNI-13GMX25V8006EZNI-13GIC FLASH 8M SPI 75MHZ 8WSON Non-VolatileFLASHFLASH - NOR8Mb (1M x 8)8-WDFN Exposed PadRoHS
MX25L1606EMI-12GMX25L1606EMI-12GIC FLASH 16M SPI 86MHZ 16SOP Non-VolatileFLASHFLASH - NOR16Mb (2M x 8)16-SOIC (0.295", 7.50mm Width)RoHS
MX25V1006FZUIMX25V1006FZUIIC FLASH 1M 8USON Non-VolatileFLASHFLASH - NOR1Mb (128K x 8)8-UFDFN Exposed PadRoHS
MX25L4006EZUI-12GMX25L4006EZUI-12GIC FLASH 4M SPI 86MHZ 8USON Non-VolatileFLASHFLASH - NOR4Mb (512K x 8)8-UFDFN Exposed PadRoHS
MX25L3206EZNI-12GMX25L3206EZNI-12GIC FLASH 32M SPI 86MHZ 8WSON Non-VolatileFLASHFLASH - NOR32Mb (4M x 8)8-WDFN Exposed PadRoHS
MX25L4006EM2I-12GMX25L4006EM2I-12GIC FLASH 4M SPI 86MHZ 8SOP Non-VolatileFLASHFLASH - NOR4Mb (512K x 8)8-SOIC (0.209", 5.30mm Width)RoHS
MX25L512EZUI-10GMX25L512EZUI-10GIC FLASH 512K SPI 104MHZ 8USON Non-VolatileFLASHFLASH - NOR512Kb (64K x 8)8-UFDFN Exposed PadRoHS
MX25L6406EM2I-12GMX25L6406EM2I-12GIC FLASH 64M SPI 86MHZ 8SOP Non-VolatileFLASHFLASH - NOR64Mb (8M x 8)8-SOIC (0.209", 5.30mm Width)RoHS

View in Parametric Search