GBP | USD
Print Print this page
 
Macronix
Parallel Flash MX29GL
Macronix
Serial Flash MX25V5126F
 
Macronix
Serial Flash MX25xxx05 06

Serial Flash MX25V5126F

CMOS 512Kb Bits Serial NOR Flash Memory

Macronix

MX25V5126F is a CMOS 512Kb bits Serial NOR Flash memory, which is configured as 65,536 x 8 internally. MX25V5126F features a serial peripheral interface and software protocol allowing operation on a simple 3-wire bus. The three bus signals are a clock input (SCLK), a serial data input (SI), and a serial data output (SO). Serial access to the device is enabled by CS# input. MX25V5126F provides sequential read operation on the whole chip. After program/erase command is issued, auto program/erase algorithms which program/erase and verify the specified page or sector/block locations will be executed. Program command is executed on page (256 bytes) basis. Erase command is executed on chip or on 4K-byte sector, or 32KB block (32K-byte), or 64K-byte block, or whole chip basis.

Specifications
  • Clock Frequency:80MHz
  • Memory Format:FLASH
  • Memory Interface:SPI - Dual I/O
  • Memory Size:512Kb (64K x 8)
  • Memory Type:Non-Volatile
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Package / Case:8-UFDFN Exposed Pad
  • Supplier Device Package:8-USON (2x3)
  • Technology:FLASH - NOR
  • Voltage - Supply:2.3V ~ 3.6V
  • Write Cycle Time - Word, Page:50µs, 10ms
Parts