GBP | USD
Print Print this page
 
Advanced Photonix
SD002-151-001
Advanced Photonix
SD003-151-001
 
Advanced Photonix
SD012-151-001
  • Images

SD003-151-001

High Sensitivity, Low Noise, 0.075mm Diameter InGaAs Photodiode 1206 Package

Advanced Photonix

The SD003-151-001 is a high sensitivity, low noise, 0.075mm diameter active area InGaAs photodiode (chip dimensions 0.3mm x 0.3mm) for detection at SWIR, NIR wavelengths for imaging and sensing applications. The photodetector is assembled in a 1206 package.

Datasheets:
Features
  • Low Noise
  • Low Dark Current
  • Low Capacitance
  • High Sensitivity
  • Detection in LWIR
Applications:
  • Industrial Sensing
  • Security
  • Communication
  • Medical
Specifications
  • Current - Dark (Typ):1pA
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 125°C
  • Packaging:Tape & Reel (TR)
  • Spectral Range:800nm ~ 1700nm
  • Voltage - DC Reverse (Vr) (Max):50V
Parts