Print Print this page
 
Tensility International Corp
SAE Connector to Cable
Tensility International Corp
SAE Connector to SAE Connector
 
Molex
Self Mating, Non-Gendered
  • Images

SAE Connector to SAE Connector

SAE Connector to SAE Connector Cable Assemblies

Tensility International Corp

Tensility's SAE cable assembly line provides a practical and durable solution for rugged applications. These products are made for the transfer of dc power for a variety of uses in the automotive, agricultural, industrial, and military industries. Designed with smaller overmolds, this product line is made to fit into tighter spaces but can also mate seamlessly with older SAE models. The connectors and cables have an operating temperature rated to 105°C and come with a dust proof, durable cap for safety.

Features
  • Smaller overmold for tighter spaces
  • Can mate with older SAEs
  • Connects to batteries with multiple mating options
  • Dust proof durable cap
Specifications
  • Color:Black, Red
  • Contact Finish:Nickel
  • Features:Dust Cap
  • Number of Positions:2
  • Number of Rows:1
  • Pitch - Connector:0.295" (7.50mm)
  • Shielding:Unshielded
Parts

View in Parametric Search

10-0241210-02412CBL ASSY SAE TO SAE 6' SAE Connector to SAE Connector210.295" (7.50mm)RoHS
10-0241310-02413CBL ASSY SAE TO SAE 12' SAE Connector to SAE Connector210.295" (7.50mm)RoHS
10-0241010-02410CBL ASSY SAE Y SPLIT TO 2 SAE SAE Connector to SAE Connector (2)210.295" (7.50mm)RoHS
10-0241110-02411CBL ASSY SAE W SPLIT TO 3 SAE SAE Connector to SAE Connector (3)210.295" (7.50mm)RoHS

View in Parametric Search

Associated Product
Tensility International Corp 55-00058
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Adapters