GBP | USD
Print Print this page
 
Raltron Electronics
RT1610 Series
Raltron Electronics
RT2012 Series
 
Raltron Electronics
RT3215 Series

RT2012 Series

32.768kHz, 2-SMD, No Lead

Raltron Electronics

Surface mount tuning fork crystals.

Specifications
  • ESR (Equivalent Series Resistance):90 kOhms
  • Frequency:32.768kHz
  • Height - Seated (Max):0.024" (0.60mm)
  • Load Capacitance:6pF ~ 12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:2-SMD, No Lead
  • Size / Dimension:0.079" L x 0.047" W (2.00mm x 1.20mm)
  • Type:kHz Crystal (Tuning Fork)
Parts

View in Parametric Search

RT2012-32.768-12.5-EXT-TRRT2012-32.768-12.5-EXT-TRCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±50ppm2-SMD, No LeadRoHS
RT2012-32.768-6-TRRT2012-32.768-6-TRCRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz-±50ppm2-SMD, No LeadRoHS
RT2012-32.768-9-20-EXT-TRRT2012-32.768-9-20-EXT-TRCRYSTAL 32.7680KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
RT2012-32.768-9-TRRT2012-32.768-9-TRCRYSTAL 32.7680KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz-±50ppm2-SMD, No LeadRoHS
RT2012-32.768-7-20-EXT-TRRT2012-32.768-7-20-EXT-TRCRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS

View in Parametric Search