GBP | USD
Print Print this page
 
Raltron Electronics
RSM200S Series
Raltron Electronics
RT1610 Series
 
Raltron Electronics
RT2012 Series

RT1610 Series

32.768kHz, 20ppm, 2-SMD, No Lead

Raltron Electronics

Surface mount tuning fork crystals.

Specifications
  • ESR (Equivalent Series Resistance):90 kOhms
  • Frequency:32.768kHz
  • Frequency Tolerance:±20ppm
  • Height - Seated (Max):0.020" (0.50mm)
  • Load Capacitance:9pF ~ 12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:2-SMD, No Lead
  • Size / Dimension:0.063" L x 0.039" W (1.60mm x 1.00mm)
  • Type:kHz Crystal (Tuning Fork)
Parts

View in Parametric Search

RT1610-32.768-12.5-TRRT1610-32.768-12.5-TRCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
RT1610-32.768-9-TRRT1610-32.768-9-TRCRYSTAL 32.7680KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS

View in Parametric Search