GBP | USD
Print Print this page
 
Raltron Electronics
RSE Series
Raltron Electronics
RSM200S Series
 
Raltron Electronics
RT1610 Series

RSM200S Series

32.768kHz, 4-SOJ, 5.50mm pitch

Raltron Electronics

Surface mount tuning fork crystals.

Specifications
  • ESR (Equivalent Series Resistance):50 kOhms
  • Frequency:32.768kHz
  • Height - Seated (Max):0.098" (2.50mm)
  • Load Capacitance:6pF ~ 12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:4-SOJ, 5.50mm pitch
  • Size / Dimension:0.315" L x 0.150" W (8.00mm x 3.80mm)
  • Type:kHz Crystal (Tuning Fork)
Parts

View in Parametric Search

RSM200S-32.768-12.5-TRRSM200S-32.768-12.5-TRCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm4-SOJ, 5.50mm pitchRoHS
RSM200S-32.768-6-TRRSM200S-32.768-6-TRCRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm4-SOJ, 5.50mm pitchRoHS
RSM200S-32.768-12.5-10PPM-NPBRSM200S-32.768-12.5-10PPM-NPBCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±10ppm4-SOJ, 5.50mm pitchRoHS

View in Parametric Search