GBP | USD
Print Print this page
 
NDK America, Inc.
NX3215SE Series
Raltron Electronics
RSE H14 Series
 
Raltron Electronics
RSE Series

RSE H14 Series

32.768kHz, 4-SMD, Flat Leads

Raltron Electronics

Surface mount tuning fork crystals.

Specifications
  • ESR (Equivalent Series Resistance):65 kOhms
  • Frequency:32.768kHz
  • Frequency Tolerance:±50ppm
  • Height - Seated (Max):0.055" (1.40mm)
  • Load Capacitance:7pF ~ 12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-20°C ~ 70°C
  • Package / Case:4-SMD, Flat Leads
  • Size / Dimension:0.264" L x 0.055" W (6.70mm x 1.40mm)
  • Type:kHz Crystal (Tuning Fork)
Parts

View in Parametric Search

RSE-32.768-12.5-H14-TRRSE-32.768-12.5-H14-TRCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±50ppm4-SMD, Flat LeadsRoHS
RSE-32.768-7-H14-TRRSE-32.768-7-H14-TRCRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz-±50ppm4-SMD, Flat LeadsRoHS

View in Parametric Search