GBP | USD
Print Print this page
 
Amphenol Spectra-Strip
3C® Series
Amphenol Spectra-Strip
Round 'N' Flat® Series
 
Amphenol Spectra-Strip
Spectra-Bond® Series

Round 'N' Flat® Series

28 AWG, 0.050" (1.27mm) Pitch, Stranded, Round Jacket, Flat Cables

Amphenol Spectra-Strip

Round 'n' Flat cable combines the handling and shielding features of round cable and the mass termination capabilities of flat cable into a single construction. This product is designed for routing in tight spaces where a round shape is more practical and where a foil braid shield is necessary to help meet FCC requirements for EMI/RFI suppression.

Features
  • Round cable that mass terminates
  • High flexibility
Specifications
  • Cable Type:Flat Cable, Round Jacket
  • Conductor Material:Copper, Tinned
  • Conductor Strand:7 Strands / 36 AWG
  • Current Rating (Amps):1.3A
  • First Conductor Mark:Red
  • Insulation Resistance:10GOhm
  • Jacket (Insulation) Material:Poly-Vinyl Chloride (PVC)
  • Jacket Color:Black
  • Length:50.0' (15.24m)
  • Number of Conductors:10 ~ 50
  • Operating Temperature:-40°C ~ 105°C
  • Pitch:0.050" (1.27mm)
  • Ribbon Thickness:0.035" (0.89mm)
  • Shielding:Shielded
  • Voltage:300V
  • Wire Gauge:28 AWG
Parts

View in Parametric Search

159-2801-026159-2801-026CBL RIBN 26COND .050 BLACK 50' Flat Cable, Round Jacket260.050" (1.27mm)50.0' (15.24m)
159-2801-010159-2801-010CBL RIBN 10COND .050 BLACK 50' Flat Cable, Round Jacket100.050" (1.27mm)50.0' (15.24m)
159-2801-015159-2801-015CBL RIBN 15COND .050 BLACK 50' Flat Cable, Round Jacket150.050" (1.27mm)50.0' (15.24m)
159-2801-020159-2801-020CBL RIBN 20COND .050 BLACK 50' Flat Cable, Round Jacket200.050" (1.27mm)50.0' (15.24m)
159-2801-016159-2801-016CBL RIBN 16COND .050 BLACK 50' Flat Cable, Round Jacket160.050" (1.27mm)50.0' (15.24m)
159-2801-025159-2801-025CBL RIBN 25COND .050 BLACK 50' Flat Cable, Round Jacket250.050" (1.27mm)50.0' (15.24m)
159-2801-034159-2801-034CBL RIBN 34COND .050 BLACK 50' Flat Cable, Round Jacket340.050" (1.27mm)50.0' (15.24m)
159-2801-040159-2801-040CBL RIBN 40COND .050 BLACK 50' Flat Cable, Round Jacket400.050" (1.27mm)50.0' (15.24m)
159-2801-050159-2801-050CBL RIBN 50COND .050 BLACK 50' Flat Cable, Round Jacket500.050" (1.27mm)50.0' (15.24m)

View in Parametric Search