GBP | USD
Print Print this page
 
Stackpole Electronics Inc
RNS Series
Stackpole Electronics Inc
RNV Series
 
TE Connectivity Passive Product
Holco, Holsworthy Series

RNV Series

1/4W, 1% Tolerance, Axial Leaded

Stackpole Electronics Inc

High Voltage Anti-Moisture Metal Film Resistors

Product Description

RNV series of thru hole resistors offer outstanding high voltage surge handling; up to 7KV for 50 surges per IEC 60065.14.1. In addition, the RNV can withstand harsh environments with very high humidity without significant resistance shift. This robust metal film resistor can also endure prolonged exposure to high temperatures, such as during a high temperature potting process, with no adverse effects on the stability or long term reliability of the device. The RNV is currently available in a 1/4 watt size with maximum working voltage of 1600VDC and maximum overload voltage of 3200VDC.

Features
  • High surge handling per IEC60065.14.1 up to 7 KV, 50 times
  • Excellent stability and reliability in high moisture environments
  • Able to withstand 200°C temperatures for several hours with no long term stability or reliability effects
Applications:
  • Video monitors
  • TVs
  • Displays
  • Medical equipment
  • Electronic ballasts for commercial and industrial lighting
  • Wide range of power supply and control applications
  • Power inverters
  • AC adaptors
Specifications
  • Composition:Metal Film
  • Features:Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety
  • Number of Terminations:2
  • Operating Temperature:-55°C ~ 155°C
  • Package / Case:Axial
  • Power (Watts):0.25W, 1/4W
  • Resistance:100 kOhms ~ 15 MOhms
  • Size / Dimension:0.094" Dia x 0.236" L (2.40mm x 6.00mm)
  • Supplier Device Package:Axial
  • Temperature Coefficient:±200ppm/°C
  • Tolerance:±1%
Parts

View in Parametric Search

RNV14FAL100KRNV14FAL100KRES MF HV .25W 100K OHM 1% AXIAL100 kOhms±1%0.25W, 1/4WMetal FilmAxialRoHS
RNV14FAL120KRNV14FAL120KRES MF HV .25W 120K OHM 1% AXIAL120 kOhms±1%0.25W, 1/4WMetal FilmAxialRoHS
RNV14FAL130KRNV14FAL130KRES MF HV .25W 130K OHM 1% AXIAL130 kOhms±1%0.25W, 1/4WMetal FilmAxialRoHS
RNV14FAL150KRNV14FAL150KRES MF HV .25W 150K OHM 1% AXIAL150 kOhms±1%0.25W, 1/4WMetal FilmAxialRoHS
RNV14FAL160KRNV14FAL160KRES MF HV .25W 160K OHM 1% AXIAL160 kOhms±1%0.25W, 1/4WMetal FilmAxialRoHS
RNV14FAL180KRNV14FAL180KRES MF HV .25W 180K OHM 1% AXIAL180 kOhms±1%0.25W, 1/4WMetal FilmAxialRoHS
RNV14FAL200KRNV14FAL200KRES MF HV .25W 200K OHM 1% AXIAL200 kOhms±1%0.25W, 1/4WMetal FilmAxialRoHS
RNV14FAL220KRNV14FAL220KRES MF HV .25W 220K OHM 1% AXIAL220 kOhms±1%0.25W, 1/4WMetal FilmAxialRoHS
RNV14FAL240KRNV14FAL240KRES MF HV .25W 240K OHM 1% AXIAL240 kOhms±1%0.25W, 1/4WMetal FilmAxialRoHS
RNV14FAL270KRNV14FAL270KRES MF HV .25W 270K OHM 1% AXIAL270 kOhms±1%0.25W, 1/4WMetal FilmAxialRoHS
RNV14FAL300KRNV14FAL300KRES MF HV .25W 300K OHM 1% AXIAL300 kOhms±1%0.25W, 1/4WMetal FilmAxialRoHS
RNV14FAL330KRNV14FAL330KRES MF HV .25W 330K OHM 1% AXIAL330 kOhms±1%0.25W, 1/4WMetal FilmAxialRoHS
RNV14FAL360KRNV14FAL360KRES MF HV .25W 360K OHM 1% AXIAL360 kOhms±1%0.25W, 1/4WMetal FilmAxialRoHS
RNV14FAL390KRNV14FAL390KRES MF HV .25W 390K OHM 1% AXIAL390 kOhms±1%0.25W, 1/4WMetal FilmAxialRoHS
RNV14FAL430KRNV14FAL430KRES MF HV .25W 430K OHM 1% AXIAL430 kOhms±1%0.25W, 1/4WMetal FilmAxialRoHS
RNV14FAL470KRNV14FAL470KRES MF HV .25W 470K OHM 1% AXIAL470 kOhms±1%0.25W, 1/4WMetal FilmAxialRoHS
RNV14FAL510KRNV14FAL510KRES MF HV .25W 510K OHM 1% AXIAL510 kOhms±1%0.25W, 1/4WMetal FilmAxialRoHS
RNV14FAL560KRNV14FAL560KRES MF HV .25W 560K OHM 1% AXIAL560 kOhms±1%0.25W, 1/4WMetal FilmAxialRoHS
RNV14FAL620KRNV14FAL620KRES MF HV .25W 620K OHM 1% AXIAL620 kOhms±1%0.25W, 1/4WMetal FilmAxialRoHS
RNV14FAL750KRNV14FAL750KRES MF HV .25W 750K OHM 1% AXIAL750 kOhms±1%0.25W, 1/4WMetal FilmAxialRoHS
RNV14FAL820KRNV14FAL820KRES MF HV .25W 820K OHM 1% AXIAL820 kOhms±1%0.25W, 1/4WMetal FilmAxialRoHS
RNV14FAL910KRNV14FAL910KRES MF HV .25W 910K OHM 1% AXIAL910 kOhms±1%0.25W, 1/4WMetal FilmAxialRoHS
RNV14FAL1M00RNV14FAL1M00RES MF HV .25W 1M OHM 1% AXIAL 1 MOhms±1%0.25W, 1/4WMetal FilmAxialRoHS
RNV14FAL1M50RNV14FAL1M50RES MF HV .25W 1.5M OHM 1% AXIAL1.5 MOhms±1%0.25W, 1/4WMetal FilmAxialRoHS
RNV14FAL2M00RNV14FAL2M00RES MF HV .25W 2M OHM 1% AXIAL 2 MOhms±1%0.25W, 1/4WMetal FilmAxialRoHS
RNV14FAL3M00RNV14FAL3M00RES MF HV .25W 3M OHM 1% AXIAL 3 MOhms±1%0.25W, 1/4WMetal FilmAxialRoHS
RNV14FAL3M90RNV14FAL3M90RES MF HV .25W 3.9M OHM 1% AXIAL3.9 MOhms±1%0.25W, 1/4WMetal FilmAxialRoHS
RNV14FAL4M70RNV14FAL4M70RES MF HV .25W 4.7M OHM 1% AXIAL4.7 MOhms±1%0.25W, 1/4WMetal FilmAxialRoHS
RNV14FAL7M50RNV14FAL7M50RES MF HV .25W 7.5M OHM 1% AXIAL7.5 MOhms±1%0.25W, 1/4WMetal FilmAxialRoHS
RNV14FAL10M0RNV14FAL10M0RES MF HV .25W 10M OHM 1% AXIAL 10 MOhms±1%0.25W, 1/4WMetal FilmAxialRoHS
RNV14FAL15M0RNV14FAL15M0RES MF HV .25W 15M OHM 1% AXIAL 15 MOhms±1%0.25W, 1/4WMetal FilmAxialRoHS

View in Parametric Search