GBP | USD
Print Print this page
 
Quatech-Division of B&B Electronics
Quatech - External
Red Lion Controls
Red Lion Controls - External
 
RF Solutions
RF Solutions - Embedded
  • Images

Red Lion Controls - External

External Mount Antennas

Red Lion Controls

Specifications
  • Antenna Type:Whip, Straight
  • Applications:CDMA, DCS, EDGE, GPRS, GSM, HSDPA, IMT, LTE, UMTS, WCDMA
  • Features:Cable - 1m
  • Frequency (Center/Band):700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz
  • Frequency Group:Wide Band
  • Frequency Range:700MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.483GHz, 2.5GHz ~ 2.8GHz
  • Gain:1.2dBi, 3.2dBi, 2.5dBi, 1.5dBi
  • Height (Max):1.890" (48.00mm)
  • Ingress Protection:IP67, IP69K
  • Mounting Type:Panel Mount
  • Number of Bands:4
  • Packaging:Bulk
  • Power - Max:5W
  • RF Family/Standard:Cellular
  • Termination:SMA Male
  • VSWR:3
Parts

View in Parametric Search

ANT-G30B108111ANT-G30B108111RF ANT 700/850MHZ WHIP STR PANELCellularWide Band700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz700MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.483GHz, 2.5GHz ~ 2.8GHzRoHS

View in Parametric Search

Associated Product
Red Lion Controls G07C0000
Category: Test, Tools, Other Products-Industrial Automation and Controls-Human Machine Interface (HMI)