Print Print this page
 
TDK-Lambda Americas Inc.
CC-E Series
TDK-Lambda Americas Inc.
PXC-M10 Series
 
TDK-Lambda Americas Inc.
PXD Series
  • Images

PXC-M10 Series

10W, Medical and Industrial DC to DC Converters

TDK-Lambda Americas Inc.

Features
  • Industry Standard DIP-24 Package
  • 9-36V or 18-75VDC Input
  • Medical and ITE Safety Certifications
  • 5kVAC Isolation
  • 2uA leakage current
  • Low off load power draw
Applications
  • Industrial
  • Communication
  • Medical
  • Test
  • Broadcast
Specifications
  • Applications:Medical
  • Efficiency:85% ~ 89%
  • Features:OCP, OVP, SCP
  • Mounting Type:Through Hole
  • Number of Outputs:1 ~ 2
  • Operating Temperature:-40°C ~ 105°C
  • Packaging:Tube
  • Power (Watts):10W
  • Size / Dimension:1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
  • Type:Isolated Module
  • Voltage - Input (Max):36V ~ 75V
  • Voltage - Input (Min):9V ~ 18V
  • Voltage - Isolation:5kV
  • Voltage - Output 1:5V ~ 24V
Parts

View in Parametric Search

PXCM1024WS24APXCM1024WS24ADC DC CONVERTER 24V 10W TubeIsolated Module19V24-DIP Module, 5 LeadsRoHS
PXCM1024WS12APXCM1024WS12ADC DC CONVERTER 12V 10W TubeIsolated Module19V24-DIP Module, 5 LeadsRoHS
PXCM1024WS05APXCM1024WS05ADC DC CONVERTER 5V 10W TubeIsolated Module19V24-DIP Module, 5 LeadsRoHS
PXCM1048WS05APXCM1048WS05ADC DC CONVERTER 5V 10W TubeIsolated Module118V24-DIP Module, 5 LeadsRoHS
PXCM1048WS12APXCM1048WS12ADC DC CONVERTER 12V 10W TubeIsolated Module118V24-DIP Module, 5 LeadsRoHS
PXCM1024WD15APXCM1024WD15ADC DC CONVERTER +/-15V 10W TubeIsolated Module29V24-DIP Module, 6 LeadsRoHS
PXCM1024WS15APXCM1024WS15ADC DC CONVERTER 15V 10W TubeIsolated Module19V24-DIP Module, 5 LeadsRoHS
PXCM1024WD05APXCM1024WD05ADC DC CONVERTER +/-5V 10W TubeIsolated Module29V24-DIP Module, 6 LeadsRoHS

View in Parametric Search