GBP | USD
Print Print this page
 
SHARP/Socle Technology
PC81710NIP1B Series
CEL
PS2561(L, Lx)-1 Series
 
CEL
PS2561A(L, Lx)-1 Series
  • Images

PS2561(L, Lx)-1 Series

High Isolation Voltage Single Transistor Type Multi Photocoupler

CEL

The PS2561-1 is optically coupled isolators containing a GaAs light emitting diode and an NPN silicon phototransistor. Includes the NEPOC series.

Features
  • High Isolation voltage (BV = 5 000 Vrms.)
  • High collector to emitter voltage (VCEO = 80 V)
  • High current transfer ratio (CTR = 200% TYP.)
  • High-speed switching (tr = 3µs TYP., tf = 5µs TYP.)
Applications
  • Power supply
  • Telephone/FAX.
  • FA/OA equipment
  • Programmable logic controller
Specifications
  • Current - DC Forward (If) (Max):80mA
  • Current - Output / Channel:50mA
  • Current Transfer Ratio (Max):160% @ 5mA
  • Current Transfer Ratio (Min):80% @ 5mA
  • Input Type:DC
  • Mounting Type:Surface Mount
  • Number of Channels:1
  • Operating Temperature:-55°C ~ 100°C
  • Output Type:Transistor
  • Package / Case:4-SMD, Gull Wing
  • Rise / Fall Time (Typ):3µs, 5µs
  • Supplier Device Package:4-SMD
  • Vce Saturation (Max):300mV
  • Voltage - Forward (Vf) (Typ):1.17V
  • Voltage - Isolation:5000Vrms
  • Voltage - Output (Max):80V
Parts