GBP | USD
Print Print this page
 
CEL
PS2501(L)-1/-4 Series
CEL
PS2535(L)-1 Series
 
CEL
PS2561(L, Lx)-1 Series
  • Images

PS2535(L)-1 Series

High Collector To Emitter Voltage High Isolation Voltage Multi Photocoupler

CEL

The PS2535-1 and PS2535L-1 are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon darlington connected phototransistor. A high withstanding voltage between the I/O, the high voltage between the collector and emitter of the transistor, and darlington transistor output enables low-current input.

Features
  • High collector to emitter voltage (VCEO = 350 V)
  • High isolation voltage (BV = 5 000 Vrms.)
  • High current transfer ratio (CTR = 1 500 % TYP.)
Applications
  • Telephone, Exchange equipment
  • FAX/MODEM
Specifications
  • Current - DC Forward (If) (Max):50mA
  • Current - Output / Channel:120mA
  • Current Transfer Ratio (Max):5500% @ 1mA
  • Current Transfer Ratio (Min):400% @ 1mA
  • Input Type:DC
  • Mounting Type:Through Hole
  • Number of Channels:1
  • Operating Temperature:-55°C ~ 100°C
  • Output Type:Darlington
  • Package / Case:4-DIP (0.300", 7.62mm)
  • Packaging:Tube
  • Rise / Fall Time (Typ):18µs, 5µs
  • Supplier Device Package:4-DIP
  • Vce Saturation (Max):1V
  • Voltage - Forward (Vf) (Typ):1.2V
  • Voltage - Isolation:5000Vrms
  • Voltage - Output (Max):350V
Parts