GBP | USD
Print Print this page
 
Advanced Photonix
Photodiodes
Advanced Photonix
Planar Photodiode
 
Advanced Photonix
SD002-151-001
  • Images

Planar Photodiode

Solderable Planar Photodiode

Advanced Photonix

This Silicon solderable planar photodiodes feature high reliability, and linear short circuit current over a wide range of illumination. These devices are widely used for light sensing and power generation because of their stability and high efficiency. They are particularly suited to power conversion applications due to their low internal impedance, relatively high shunt impedance, and stability. These devices also provide a reliable and inexpensive detector for instrumentation and light beam sensing applications.

Features
  • Visible to IR spectral irradiance range
  • High reliability
  • Oxide passivation
  • Linear short circuit current
  • Low capacitance, high speed
Applications:
  • Industrial
Specifications
  • Current - Dark (Typ):100nA ~ 1µA
  • Viewing Angle:120°
  • Voltage - DC Reverse (Vr) (Max):20V ~ 50V
  • Wavelength:550nm ~ 930nm
Parts

View in Parametric Search

SLD-70BG2ASLD-70BG2ASENSOR PHOTODIODE 550NM RADIAL 550nmBlue/Green400nm ~ 700nm-RadialRoHS
SLSD-71N300SLSD-71N300SENSOR PHOTODIODE 930NM RECT 930nm-400nm ~ 1100nm-Rectangular, Wire LeadsRoHS

View in Parametric Search