Print Print this page
 
Traco Power
TSRN Series
Vicor Corporation
Picor® Cool-Power® Series
 
Wurth Electronics Inc.
MagI³C, VDRM Series
  • Images

Picor® Cool-Power® Series

15W – 18W, Cool-Power® ZVS Buck Regulator, DC to DC Converter

Vicor Corporation

The PI31xx/PI34xx Cool-Power® is a family of high density, DC to DC Zero-Voltage Switching (ZVS) converter modules integrating controller, power switches, planar magnetics, and support components all within a high density surface mount package. This complete solution utilizes a high performance ZVS topology enabling high switching frequencies and providing best in class power density.

Features
  • Very-Fast transient response
  • High accuracy pre-trimmed output voltage
  • User adjustable soft-start and tracking
  • Parallel capable with single wire current sharing
  • Input Over/Under Voltage Lockout (OVLO/UVLO)
  • Output Overvoltage Protection (OVP)
  • Over Temperature Protection (OTP)
  • Fast and slow current limits
Applications
  • High efficiency systems
  • Computing, Communications, Industrial, Automotive Equipment
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):10A ~ 15A
  • Efficiency:87.7%
  • Features:Remote On/Off, OCP, OTP, OVP, SCP, UVLO
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:123-BLGA Module
  • Packaging:Tray
  • Size / Dimension:0.55" L x 0.39" W x 0.10" H (14.0mm x 10.0mm x 2.6mm)
  • Supplier Device Package:123-LGA (14x10)
  • Voltage - Input (Max):36V
  • Voltage - Input (Min):8V
  • Voltage - Output 1:1V ~ 1.8V
Parts

View in Parametric Search

PI3318-20-LGIZPI3318-20-LGIZDC DC CONVERTER 1.8V TrayNon-Isolated PoL Module, Digital18V123-BLGA ModuleRoHS
PI3311-01-LGIZPI3311-01-LGIZDC DC CONVERTER 1V TrayNon-Isolated PoL Module18V123-BLGA ModuleRoHS

View in Parametric Search

Associated Product
Eaton - Electronics Division FP Series
Category: Passives-Inductors, Coils, Chokes-Fixed-Wirewound-Surface Mount-Ferrite