GBP | USD
Print Print this page
 
KEMET
PEH 200 Series
KEMET
PEH 205 Series
 
Nichicon
LNC Series
  • Images
  • Drawings

PEH 205 Series

Screw Terminal Aluminum Electrolytic Capacitors

KEMET

PEH 205 series has a polarized, all-welded design, heavy duty screw terminals, extended cathode construction, safety vent and plastic insulation.

Product Description

The sealing system is designed for electrolyte leakage free operation and a very low gas-diffusion rate of electrolyte. A mechanical contact between the winding and the aluminum case allows excellent heat transfer from the winding hot spot to the ambient, which means cooler operation and very high current ratings.

Features
  • High temperature
  • High ripple current
  • Low ESR
  • High voltage
Applications:
  • Welding equipment
  • Industrial and automotive drives
  • High end professional power supplies
Specifications
  • Applications:General Purpose
  • Capacitance:4700µF ~ 18000µF
  • Frequency Coupled to Ripple Current @ Low Frequency:100Hz
  • Height - Seated (Max):2.047" (52.00mm)
  • Impedance:16 mOhms ~ 17 mOhms
  • Lead Spacing:0.512" (13.00mm)
  • Lifetime @ Temp.:4000 Hrs @ 125°C
  • Mounting Type:Chassis Mount
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Radial, Can - Screw Terminals
  • Polarization:Polar
  • Ripple Current @ Low Frequency:4.8A ~ 6.2A
  • Size / Dimension:1.378" Dia (35.00mm)
  • Tolerance:-10%, +30%
  • Voltage - Rated:16V ~ 40V
Parts

View in Parametric Search

PEH205KA4470QU0PEH205KA4470QU0CAP ALUM 4700UF 40V SCREW 4700µF-10%, +30%40V32mOhm @ 100kHzRadial, Can - Screw TerminalsRoHS
PEH205HA5100QU0PEH205HA5100QU0CAP ALUM 10000UF 25V SCREW 10000µF-10%, +30%25V27mOhm @ 100HzRadial, Can - Screw TerminalsRoHS
PEH205GA5180QU0PEH205GA5180QU0CAP ALUM 18000UF 16V SCREW 18000µF-10%, +30%16V23mOhm @ 100HzRadial, Can - Screw TerminalsRoHS

View in Parametric Search