GBP | USD
Print Print this page
 
Macronix
Parallel Flash MX29F, MX29LV, MX29SL
Macronix
Parallel Flash MX29GL
 
Macronix
Serial Flash MX25xxx05 06
  • Images

Parallel Flash MX29GL

Page Mode Read Access

Macronix

The MX29GL Page Mode Read Access enhanced performance products are offered in densities from 32Mb through 512Mb.

Product Description

Macronix offers an extensive line of 3V Industry-Standard Parallel Flash memory products from 2Mb to 512Mb densities. These products feature Boot and Uniform Sector architectures in x8, x16, and x8/x16 selectable configurations. Macronix Flash memory provides customers with cost-effective, high performance and reliable products that offer low-power consumption, reliability and high endurance.
Macronix also offers a family of 1.8V flash. 4Mb and 8Mb products use a Vcc of 1.8V, whereas the 16Mb and 32Mb products interface with I/O voltage of 1.8V. These products are used in applications like Bluetooth, MP3 Players, GPS as well as other portable applications.

Features
Applications:
  • Bluetooth
  • AP router
  • WiMAX
  • IAD/Home gateway
  • Switching Router
  • Digital TV
  • Set Top Box
  • G-PON
  • Telematics
  • IP Phone
  • DSC
Specifications
  • Access Time:70ns ~ 110ns
  • Memory Format:FLASH
  • Memory Interface:Parallel
  • Memory Type:Non-Volatile
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Technology:FLASH - NOR
  • Voltage - Supply:2.7V ~ 3.6V
  • Write Cycle Time - Word, Page:70ns ~ 110ns
Parts

View in Parametric Search

MX29GL640ELT2I-70GMX29GL640ELT2I-70GIC FLASH 64M PARALLEL 56TSOP Non-VolatileFLASHFLASH - NOR64Mb (8M x 8)56-TFSOP (0.724", 18.40mm Width)RoHS
MX29GL256FHXFI-90QMX29GL256FHXFI-90QIC FLASH 256M PARALLEL 64LFBGA Non-VolatileFLASHFLASH - NOR256Mb (32M x 8)64-LBGA, CSPBGARoHS
MX29GL320EHT2I-70GMX29GL320EHT2I-70GIC FLASH 32M PARALLEL 56TSOP Non-VolatileFLASHFLASH - NOR32Mb (4M x 8)56-TFSOP (0.724", 18.40mm Width)RoHS
MX29GL256FLT2I-90QMX29GL256FLT2I-90QIC FLASH 256M PARALLEL 56TSOP Non-VolatileFLASHFLASH - NOR256Mb (32M x 8)56-TFSOP (0.724", 18.40mm Width)RoHS
MX29GL256FUXFI-11GMX29GL256FUXFI-11GIC FLASH 256M PARALLEL 64LFBGA Non-VolatileFLASHFLASH - NOR256Mb (32M x 8)64-LBGA, CSPBGARoHS
MX29GL320EBXEI-70GMX29GL320EBXEI-70GIC FLASH 32M PARALLEL 48LFBGA Non-VolatileFLASHFLASH - NOR32Mb (4M x 8)48-LFBGA, CSPBGARoHS
MX29GL640EBTI-70GMX29GL640EBTI-70GIC FLASH 64M PARALLEL 48TSOP Non-VolatileFLASHFLASH - NOR64Mb (8M x 8)48-TFSOP (0.724", 18.40mm Width)RoHS
MX29GL320EHXFI-70GMX29GL320EHXFI-70GIC FLASH 32M PARALLEL 64LFBGA Non-VolatileFLASHFLASH - NOR32Mb (4M x 8)64-LBGA, CSPBGARoHS

View in Parametric Search