Print Print this page
 
Microchip Technology
Optical Network
Microsemi Consumer Medical Product Group
Optical Network
 
Silicon Labs
Optical Network
  • Images

Optical Network

Microsemi Consumer Medical Product Group Timing Solution for Optical Network Applications

Microsemi Consumer Medical Product Group

SyncE is a physical layer based synchronization implementation for packet networks requiring frequency synchronization. Microsemi provides SyncE only with an easy migration path to IEEE 1588 or combined SyncE and IEEE 1588 for both frequency and time alignment.

Datasheets:
Specifications
  • Differential - Input:Output:No/Yes
  • Frequency - Max:622.08MHz
  • Input:LVCMOS
  • Main Purpose:SONET/SDH, Stratum
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Operating Temperature:-40°C ~ 85°C
  • Output:LVCMOS, LVPECL
  • PLL:Yes
  • Package / Case:100-FBGA
  • Packaging:Tray
  • Ratio - Input:Output:11:12
  • Supplier Device Package:100-CABGA (9x9)
  • Voltage - Supply:2.97V ~ 3.63V
Parts