GBP | USD
Print Print this page
 
Proant AB
OnBoard™ 915MHz
Proant AB
OnBoard™ GSM EU+US
 
Proant AB
OnBoard™ SMD 169MHz Evaluation Board
  • Images

OnBoard™ GSM EU+US

OnBoard™ GSM EU+US

Proant AB

Antenna covering the GSM 900, 1800 and 1900 bands. The antenna is designed for mounting on PCB/PWB by manual soldering of through hole connector pins. The antenna includes adhesive for attachment. The OnBoard GSM is also available for mounting onto GSM modules. OnBoard GSM is a ground plane dependent antenna and should be mounted on the PCB/PWB RF ground plane.

Features
Applications:
  • Automated Meter Reading
  • Telemetric
  • M2M-communications
  • Alarms
Specifications
  • For Use With/Related Products:SMD GSM/UMTS
  • Frequency:824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
  • Supplied Contents:Board(s)
  • Type:Antenna
Parts
Associated Product
Proant AB Proant AB - Embedded
Category: RF, Wireless-RF Antennas