Print Print this page
 
PUI Audio, Inc.
Multi-Layer Piezo Speakers
PUI Audio, Inc.
N50 Mini Speaker Series
 
PUI Audio, Inc.
SMS Series

N50 Mini Speaker Series

N50 Mini Speaker

PUI Audio, Inc.

High-grade neodymium magnetic motors are employed in each N50 Series speaker to create the highest output possible, in the smallest form factor.

Features
  • N50 neodymium motor
  • Wide frequency range
Specifications
  • Efficiency - Type:Sound Pressure Level (SPL)
  • Efficiency - dBA:76.5 ~ 85.0
  • Frequency - Self Resonant:150Hz ~ 500Hz
  • Frequency Range:100Hz ~ 300Hz
  • Impedance:4 Ohms ~ 8 Ohms
  • Material - Magnet:Nd-Fe-B
  • Packaging:Tray
  • Port Location:Top
  • Power - Max:2.5W ~ 6W
  • Power - Rated:2W ~ 5W
  • Shape:Round
  • Technology:Magnetic
  • Type:General Purpose
Parts

View in Parametric Search

AS01808PR-N50-RAS01808PR-N50-RSPEAKER 2W 8 OHM 78DB 500HZ TrayMagneticGeneral Purpose300HzRoHS
AS02504PR-N50-RAS02504PR-N50-RSPEAKER 2W 4 OHM 79DB 280HZ TrayMagneticGeneral Purpose250HzRoHS
AS02204MR-N50-RAS02204MR-N50-RSPEAKER 2W 4 OHM 78DB 300HZ TrayMagneticGeneral Purpose200HzRoHS
AS02804PR-N50-RAS02804PR-N50-RSPEAKER 3W 4 OHM 76DB 350HZ TrayMagneticGeneral Purpose250HzRoHS
AS03604MR-N50-RAS03604MR-N50-RSPEAKER 5W 4 OHM 85DB 200HZ TrayMagneticGeneral Purpose150HzRoHS
AS03104MR-N50-RAS03104MR-N50-RSPEAKER 3W 4 OHM 81DB 300HZ TrayMagneticGeneral Purpose200HzRoHS
AS04004MR-N50-RAS04004MR-N50-RSPEAKER 5W 4 OHM 84DB 150HZ TrayMagneticGeneral Purpose100HzRoHS

View in Parametric Search