Print Print this page
 
Recom Power
POWERLINE REDIN120 and REDIN120/3AC Series
Red Lion Controls
N-TRON® Series
 
SL Power Electronics Manufacture of Condor/Ault Brands
CINT1175 Series
  • Images

N-TRON® Series

DIN Rail Mount Power Supply

Red Lion Controls

The NTPS-24-5 is a DIN rail mount power supply designed to be used with N-Tron's Industrial Ethernet products.

Features
  • Compact size
  • Ease of installation
  • Easy to reach terminals on front panel
Specifications
  • Applications:ITE (Commercial)
  • Approvals:CB, CE, cURus
  • Current - Output (Max):5A
  • Efficiency:90.2%
  • Features:Adjustable Output, IP20, Load Sharing
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Operating Temperature:-25°C ~ 70°C (With Derating)
  • Power (Watts):120W
  • Size / Dimension:4.61" L x 1.26" W x 4.88" H (117.0mm x 32.0mm x 124.0mm)
  • Type:Enclosed
  • Voltage - Input:100 ~ 120 VAC, 220 ~ 240 VAC
  • Voltage - Isolation:3kV
  • Voltage - Output 1:24V
Parts
Associated Product
NimbeLink, LLC NL-SIM-COM
Category: RF, Wireless-RF, IF-Accessories, Kits