Print Print this page
 
Recom Power
RACM100 Series
Red Lion Controls
N-TRON® Series
 
Red Lion Controls
PSDR Series
  • Images

N-TRON® Series

DIN Rail Mount Power Supply

Red Lion Controls

For use with N-TRON®'s 100 Series PoE Products or High Voltage (-HV) Industrial Ethernet Switches.

Features
  • Compact size
  • Ease of installation
  • Easy to reach terminals on front panel
Specifications
  • Applications:ITE (Commercial)
  • Approvals:CB, CE, UL
  • Current - Output (Max):2.1A
  • Efficiency:91%
  • Features:Adjustable Output, DC Input Capable, Load Sharing
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Operating Temperature:-10°C ~ 70°C (With Derating)
  • Power (Watts):100W
  • Size / Dimension:4.22" L x 2.84" W x 4.22" H (107.2mm x 72.3mm x 107.2mm)
  • Type:Enclosed
  • Voltage - Input:85 ~ 132 VAC, 184 ~ 264 VAC
  • Voltage - Output 1:48V
Parts
Associated Product
Red Lion Controls 100-POE4
Category: Test, Tools, Other Products-Networking Solutions-Miscellaneous