Print Print this page
 
Recom Power
REDIN480 and REDIN480/3AC Series
Red Lion Controls
N-TRON® Series
 
SL Power Electronics Manufacture of Condor/Ault Brands
GNT400 Series
  • Images

N-TRON® Series

DIN Rail Mount Power Supply

Red Lion Controls

The NTPS-24-20 is a DIN rail mount power supply designed to be used with N-Tron's Industrial Ethernet products.

Datasheets:
Features
  • Safe HiccupPLUS Overload Mode
  • Easy Fuse Breaking due to High Overload Current
  • Active Power Factor Correction (PFC)
  • AC 100-240V Wide-range Input
  • ATEX and IECEx Approved
  • 20% Output Power Reserves
Specifications
  • Applications:ITE (Commercial)
  • Approvals:cCSAus, CE, cULus, cURus, EX
  • Current - Output (Max):20A
  • Efficiency:94%
  • Features:Adjustable Output, IP20, Load Sharing, PFC
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Operating Temperature:-25°C ~ 70°C (With Derating)
  • Power (Watts):480W
  • Size / Dimension:5.00" L x 2.56" W x 4.88" H (127.0mm x 65.0mm x 124.0mm)
  • Type:Enclosed
  • Voltage - Input:100 ~ 240 VAC
  • Voltage - Isolation:3kV
  • Voltage - Output 1:24V
Parts