Print Print this page
 
Recom Power
RACM40 Series
Red Lion Controls
N-TRON® Series
 
SL Power Electronics Manufacture of Condor/Ault Brands
GB30S and GB40S Series
  • Images

N-TRON® Series

DIN Rail Mount Power Supply

Red Lion Controls

The NTPS-24-1.3 is a DIN rail mount power supply designed to be used with N-Tron's Industrial Ethernet products.

Datasheets:
Features
  • Compact size
  • Ease of installation
  • Easy to reach terminals on front panel
Specifications
  • Applications:ITE (Commercial)
  • Approvals:CE, CSA
  • Current - Output (Max):1.3A
  • Features:Adjustable Output, DC Input Capable
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Operating Temperature:-10°C ~ 60°C
  • Power (Watts):31W
  • Size / Dimension:3.60" L x 1.77" W x 3.78" H (91.2mm x 45.1mm x 96.0mm)
  • Type:Enclosed
  • Voltage - Input:100 ~ 240 VAC
  • Voltage - Output 1:24V
Parts
Associated Product
Red Lion Controls 1005TX
Category: Test, Tools, Other Products-Networking Solutions-Switches, Hubs
Red Lion Controls 105TX-POE
Category: Test, Tools, Other Products-Networking Solutions-Switches, Hubs
Red Lion Controls 102MC-ST-MDR
Category: Test, Tools, Other Products-Networking Solutions-Media Converters
Red Lion Controls 306TX
Category: Test, Tools, Other Products-Networking Solutions-Switches, Hubs
Red Lion Controls 304TX-N
Category: Test, Tools, Other Products-Networking Solutions-Switches, Hubs
Red Lion Controls N-Tron® 500 Unmanaged Ethernet Switches
Category: Test, Tools, Other Products-Networking Solutions-Switches, Hubs
Red Lion Controls 108TX
Category: Test, Tools, Other Products-Networking Solutions-Switches, Hubs
Red Lion Controls 7506GX2
Category: Test, Tools, Other Products-Networking Solutions-Switches, Hubs
Red Lion Controls 708TX
Category: Test, Tools, Other Products-Networking Solutions-Switches, Hubs
NimbeLink, LLC NL-SIM-COM
Category: RF, Wireless-RF, IF-Accessories, Kits