Print Print this page
 
Carling Technologies
J Series
Carling Technologies
N Series
 
Carlo Gavazzi Inc.
GMB63 Series
  • Images

N Series

Panel Mount, Magnetic (Hydraulic Delay), Circuit Breakers

Carling Technologies

The high performance N Series hydraulic magnetic circuit breaker is ideally suited for the rigors and confined spaces of telecom and data communication power distribution units and rack systems. Its innovative, low profile design features easily accessible load and line terminals and sliding barriers for effortless installation.

Datasheets:
Features
Applications:
  • Telecommunication
  • Data communication
    Specifications
    • Breaker Type:Magnetic (Hydraulic Delay)
    • Current Rating (Amps):10A ~ 20A
    • Mounting Type:Panel Mount
    • Number of Poles:1 ~ 2
    • Voltage Rating - AC:120V ~ 240V
    Parts

    View in Parametric Search

    N32-B2-44-620-122-D3N32-B2-44-620-122-D3CIR BRKR MAG-HYDR 20A 240VAC Magnetic (Hydraulic Delay)20A240V2RoHS
    N22-B1-24-610-121-C3N22-B1-24-610-121-C3CIR BRKR MAG-HYDR 10A 120VAC Magnetic (Hydraulic Delay)10A120V2RoHS
    N11-B0-24-610-121-D3N11-B0-24-610-121-D3CIR BRKR MAG-HYDR 10A 240VAC Magnetic (Hydraulic Delay)10A240V1RoHS

    View in Parametric Search