GBP | USD
Print Print this page
 
Macronix
MX60LF Series
Macronix
MXSMIO® Multi I/O, Quad I/O Permanent Enable Series
 
Macronix
MXSMIO® Multi-I/O Duplex DTR MX25xxx45
  • Images

MXSMIO® Multi I/O, Quad I/O Permanent Enable Series

MXSMIO® Serial Multi I/O Flash Memory

Macronix

The MX25xxx73 series provide Multi-I/O default enable solution. The Multi-I/O interface is available without any setting in Flash side, and it provides user more convenient way to experience the Multi-I/O performance.

Specifications
  • Clock Frequency:120MHz
  • Memory Format:FLASH
  • Memory Interface:SPI
  • Memory Size:256Mb (32M x 8)
  • Memory Type:Non-Volatile
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Technology:FLASH - NOR
  • Voltage - Supply:2.7V ~ 3.6V
  • Write Cycle Time - Word, Page:30µs, 750µs
Parts

View in Parametric Search

MX25L25673GM2I-08GMX25L25673GM2I-08GIC FLASH 256MBIT SPI 120MHZ 8SOPNon-VolatileFLASHFLASH - NOR256Mb (32M x 8)8-SOIC (0.209", 5.30mm Width)
MX25L25673GZNI-08GMX25L25673GZNI-08GIC FLSH 256MBIT SPI 120MHZ 8WSONNon-VolatileFLASHFLASH - NOR256Mb (32M x 8)8-WDFN Exposed Pad

View in Parametric Search