GBP | USD
Print Print this page
 
Macronix
MXSMIO® Multi-I/O Duplex DTR MX25xxx45
Macronix
MXSMIO® Multi-I/O MX25 Series
 
Macronix
Parallel Flash MX29F, MX29LV, MX29SL

MXSMIO® Multi-I/O MX25 Series

MXSMIO® Serial Multi I/O Flash Memory

Macronix

The MXSMIO® Family provides two kinds of Multi-I/O interfaces: the MX25/66xxx33/35/39 series, which offers a Multi-in / Multi-out interface, and the MX25xxx36 series, which offers a Single-in / Multi-out interface. Both series are available on Quad I/O operation, which quadruples the read performance of systems for high-end consumer applications.

Specifications
  • Clock Frequency:80MHz ~ 133MHz
  • Memory Format:FLASH
  • Memory Type:Non-Volatile
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Technology:FLASH - NOR
Parts

View in Parametric Search

MX25L3233FM1I-08QMX25L3233FM1I-08QIC FLASH 32MBIT SPI/QUAD 8SOP Non-VolatileFLASHFLASH - NOR32Mb (8M x 4)8-SOIC (0.154", 3.90mm Width)RoHS
MX25L3233FM2I-08QMX25L3233FM2I-08QIC FLASH 32MBIT SPI/QUAD 8SOP Non-VolatileFLASHFLASH - NOR32Mb (8M x 4)8-SOIC (0.209", 5.30mm Width)RoHS
MX25V2033FM1IMX25V2033FM1IIC FLASH 2MBIT SPI/QUAD I/O 8SOPNon-VolatileFLASHFLASH - NOR2Mb (256K x 8)8-SOIC (0.154", 3.90mm Width)RoHS
MX25L3233FZNI-08QMX25L3233FZNI-08QIC FLASH 32MBIT SPI/QUAD 8WSON Non-VolatileFLASHFLASH - NOR32Mb (8M x 4)8-WDFN Exposed PadRoHS
MX25L3233FZNI-08GMX25L3233FZNI-08GIC FLASH 32MBIT SPI/QUAD 8WSON Non-VolatileFLASHFLASH - NOR32Mb (8M x 4)8-WDFN Exposed PadRoHS
MX25L6473FM2I-08GMX25L6473FM2I-08GIC FLASH 64MBIT SPI 133MHZ 8SOP Non-VolatileFLASHFLASH - NOR64Mb (8M x 8)8-SOIC (0.209", 5.30mm Width)RoHS
MX25L6433FM2I-08GMX25L6433FM2I-08GIC FLASH 64MBIT SPI/QUAD 8SOP Non-VolatileFLASHFLASH - NOR64Mb (8M x 8)8-SOIC (0.209", 5.30mm Width)RoHS
MX25L6433FM2I-08QMX25L6433FM2I-08QIC FLASH 64MBIT SPI/QUAD 8SOP Non-VolatileFLASHFLASH - NOR64Mb (8M x 8)8-SOIC (0.209", 5.30mm Width)
MX25U6432FM2I02MX25U6432FM2I02IC FLASH 64MBIT SPI/QUAD 8SOP Non-VolatileFLASHFLASH - NOR64Mb (8M x 8)8-SOIC (0.209", 5.30mm Width)RoHS
MX25L6433FMI-08QMX25L6433FMI-08QIC FLASH 64MBIT SPI/QUAD 16SOP Non-VolatileFLASHFLASH - NOR64Mb (8M x 8)16-SOIC (0.295", 7.50mm Width)
MX25L6433FZNI-08QMX25L6433FZNI-08QIC FLASH 64MBIT SPI/QUAD 8WSON Non-VolatileFLASHFLASH - NOR64Mb (8M x 8)8-WDFN Exposed Pad
MX25U6432FZNI02MX25U6432FZNI02IC FLASH 64MBIT SPI/QUAD 8WSON Non-VolatileFLASHFLASH - NOR64Mb (8M x 8)8-WDFN Exposed PadRoHS
MX25L12872FM2I-10GMX25L12872FM2I-10GIC FLASH 128MBIT SPI/QUAD 8SOP Non-VolatileFLASHFLASH - NOR128Mb (16M x 8)8-SOIC (0.209", 5.30mm Width)RoHS
MX25V5126FM1IMX25V5126FM1IIC FLASH 512KBIT SPI/DUAL 8SOP Non-VolatileFLASHFLASH - NOR512Kb (64K x 8)8-SOIC (0.154", 3.90mm Width)RoHS
MX25U2035FZUIMX25U2035FZUIIC FLASH 2MBIT SPI/QUAD 8USON Non-VolatileFLASHFLASH - NOR2Mb (256K x 8)8-UFDFN Exposed PadRoHS
MX25V4035FM2IMX25V4035FM2IIC FLASH 4MBIT SPI/QUAD I/O 8SOPNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)8-SOIC (0.209", 5.30mm Width)
MX25V4035FM1IMX25V4035FM1IIC FLASH 4MBIT SPI/QUAD I/O 8SOPNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)8-SOIC (0.154", 3.90mm Width)
MX25V1606FM2I03MX25V1606FM2I03IC FLASH 16MBIT SPI/DUAL 8SOP Non-VolatileFLASHFLASH - NOR16Mb (2M x 8)8-SOIC (0.209", 5.30mm Width)RoHS
MX25U8035FM1IMX25U8035FM1IIC FLASH 8MBIT SPI/QUAD I/O 8SOPNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)8-SOIC (0.154", 3.90mm Width)RoHS
MX25U1633FM2IMX25U1633FM2IIC FLSH 16MBIT SPI/QUAD I/O 8SOPNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)8-SOIC (0.209", 5.30mm Width)RoHS
MX25L3233FMI-08GMX25L3233FMI-08GIC FLASH 32MBIT SPI/QUAD 16SOP Non-VolatileFLASHFLASH - NOR32Mb (8M x 4)16-SOIC (0.295", 7.50mm Width)RoHS
MX25U3232FM2I02MX25U3232FM2I02IC FLASH 32MBIT SPI/QUAD 8SOP Non-VolatileFLASHFLASH - NOR32Mb (4M x 8)8-SOIC (0.209", 5.30mm Width)RoHS
MX25V2033FZUIMX25V2033FZUIIC FLSH 2MBIT SPI/QUAD I/O 8USONNon-VolatileFLASHFLASH - NOR2Mb (256K x 8)8-UFDFN Exposed PadRoHS
MX25V4035FZUIMX25V4035FZUIIC FLASH 4MBIT SPI/QUAD 8USON Non-VolatileFLASHFLASH - NOR4Mb (512K x 8)8-UFDFN Exposed PadRoHS
MX25U8035FZUIMX25U8035FZUIIC FLASH 8MBIT SPI/QUAD 8USON Non-VolatileFLASHFLASH - NOR8Mb (1M x 8)8-UFDFN Exposed PadRoHS
MX25U1633FZUIMX25U1633FZUIIC FLASH 16MBIT SPI/QUAD 8USON Non-VolatileFLASHFLASH - NOR16Mb (2M x 8)8-UFDFN Exposed PadRoHS
MX25L3233FZBI-08QMX25L3233FZBI-08QIC FLASH 32MBIT SPI/QUAD 8USON Non-VolatileFLASHFLASH - NOR32Mb (8M x 4)8-UDFN Exposed PadRoHS
MX25U3232FZBI02MX25U3232FZBI02IC FLASH 32MBIT SPI/QUAD 8USON Non-VolatileFLASHFLASH - NOR32Mb (4M x 8)8-UDFN Exposed PadRoHS
MX25L3233FM2I-08GMX25L3233FM2I-08GIC FLASH 32MBIT SPI/QUAD 8SOP Non-VolatileFLASHFLASH - NOR32Mb (8M x 4)8-SOIC (0.209", 5.30mm Width)RoHS
MX25L6433FZNI-08GMX25L6433FZNI-08GIC FLASH 64MBIT SPI/QUAD 8WSON Non-VolatileFLASHFLASH - NOR64Mb (8M x 8)8-WDFN Exposed Pad
MX25U12832FM2I02MX25U12832FM2I02IC FLASH 128MBIT SPI/QUAD 8SOP Non-VolatileFLASHFLASH - NOR128Mb (16M x 8)8-SOIC (0.209", 5.30mm Width)RoHS
MX25U4035FM1IMX25U4035FM1IIC FLASH 4MBIT SPI/QUAD I/O 8SOPNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)8-SOIC (0.154", 3.90mm Width)RoHS
MX25V1606FM1I03MX25V1606FM1I03IC FLASH 16MBIT SPI/DUAL 8SOP Non-VolatileFLASHFLASH - NOR16Mb (2M x 8)8-SOIC (0.154", 3.90mm Width)RoHS
MX25U3232FZNI02MX25U3232FZNI02IC FLASH 32MBIT SPI/QUAD 8WSON Non-VolatileFLASHFLASH - NOR32Mb (4M x 8)8-WDFN Exposed PadRoHS
MX25U4035FZUIMX25U4035FZUIIC FLASH 4MBIT SPI/QUAD 8USON Non-VolatileFLASHFLASH - NOR4Mb (512K x 8)8-UFDFN Exposed PadRoHS

View in Parametric Search