GBP | USD
Print Print this page
 
Macronix
MXSMIO® Multi I/O, Quad I/O Permanent Enable Series
Macronix
MXSMIO® Multi-I/O Duplex DTR MX25xxx45
 
Macronix
MXSMIO® Multi-I/O MX25 Series

MXSMIO® Multi-I/O Duplex DTR MX25xxx45

Serial Flash MXSMIO™ Duplex Series

Macronix

The MXSMIO™ Duplex family offers Quad I/O interface with Double Transfer Rate (DTR) mode operation providing fast data transfer rate up to 400MHz, which makes it the fastest serial Flash in the industry. MXSMIO™ Duplex family is provided from 64Mb to 128Mb density with independent block lock protection on boot sector.

Product Description

Macronix offers Serial Flash products from 512Kb to 256Mb densities in an 8-pin SOP (150mil or 200mil) or a 16-pin SOP (300 mil) package. These devices, offered in x1 organization, support read, erase and program operations. These products utilize a serial peripheral interface(SPI) protocol. Macronix Serial Flash not only facilitates system hardware layout but also reduces the complexity of system design.
Moreover, Macronix also provides high performance Serial Flash products with dual I/O and quad I/O operation which doubles and quadruples the read performance up to 300Mbits/second for high-end consumer applications. By triggering on the rising and falling edge of clock, the DTR(Double Transfer Rate) mode further enhances read speed to 400Mbits/second. The multiple I/O products are offered in densities of 8Mb and above. Macronix also offers a family of low voltage, 1.8V and 2.5V Serial Flash products with dual I/O and quad I/O interface.

Features
Applications:
  • Computer: Mobile, desk top, server, printer, graphics, HDD, ODD
  • Communication: DSL, cable modem, IAD/home gateway, WiMAX, IP phone, AP router
  • Consumer: Digital TV, digital audio/DAM, DVD player, set top box
Specifications
  • Clock Frequency:104MHz ~ 200MHz
  • Memory Format:FLASH
  • Memory Type:Non-Volatile
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Technology:FLASH - NOR
Parts

View in Parametric Search

MX25L51245GXDI-10GMX25L51245GXDI-10GIC FLASH 512M SPI 24CSPBGA Non-VolatileFLASHFLASH - NOR512Mb (64M x 8)24-TBGA, CSPBGARoHS
MX25L6445EM2I-10GMX25L6445EM2I-10GIC FLASH 64M SPI 104MHZ 8SOP Non-VolatileFLASHFLASH - NOR64Mb (8M x 8)8-SOIC (0.209", 5.30mm Width)RoHS
MX25L6445EZNI-10GMX25L6445EZNI-10GIC FLASH 64M SPI 104MHZ 8WSON Non-VolatileFLASHFLASH - NOR64Mb (8M x 8)8-WDFN Exposed PadRoHS
MX25L25645GM2I-08GMX25L25645GM2I-08GIC FLASH 256MBIT Non-VolatileFLASHFLASH - NOR256Mb (32M x 8)8-SOIC (0.209", 5.30mm Width)
MX25L25645GZNI-08GMX25L25645GZNI-08GIC FLASH 256MBIT Non-VolatileFLASHFLASH - NOR256Mb (32M x 8)8-WDFN Exposed Pad
MX25L25645GMI-08GMX25L25645GMI-08GIC FLASH 256MBIT Non-VolatileFLASHFLASH - NOR256Mb (32M x 8)16-SOIC (0.295", 7.50mm Width)
MX25L25645GXDI-08GMX25L25645GXDI-08GIC FLASH 256MBIT Non-VolatileFLASHFLASH - NOR256Mb (32M x 8)24-TBGA, CSPBGA
MX25L12845EMI-10GMX25L12845EMI-10GIC FLASH 128M SPI 104MHZ 16SOP Non-VolatileFLASHFLASH - NOR128Mb (16M x 8)16-SOIC (0.295", 7.50mm Width)RoHS
MX25L12845EZNI-10GMX25L12845EZNI-10GIC FLASH 128M SPI 104MHZ 8WSON Non-VolatileFLASHFLASH - NOR128Mb (16M x 8)8-WDFN Exposed PadRoHS
MX25U25645GMI00MX25U25645GMI00IC FLASH 256MBIT Non-VolatileFLASHFLASH - NOR256Mb (32M x 8)16-SOIC (0.295", 7.50mm Width)
MX25U25645GXDI00MX25U25645GXDI00IC FLASH 256MBIT Non-VolatileFLASHFLASH - NOR256Mb (32M x 8)24-TBGA
MX25U25645GZ4I00MX25U25645GZ4I00S-NOR 256M Non-VolatileFLASHFLASH - NOR256Mb (32M x 8)8-WDFN Exposed PadRoHS
MX25L51245GMI-08GMX25L51245GMI-08GSERIAL NOR Non-VolatileFLASHFLASH - NOR512Mb (64M x 8)16-SOIC (0.295", 7.50mm Width)
MX25U51245GZ4I00MX25U51245GZ4I00IC FLASH 512M SPI 166MHZ 8WSON Non-VolatileFLASHFLASH - NOR512Mb (64M x 8)8-WDFN Exposed Pad
MX25U51245GZ4I54MX25U51245GZ4I54S-NOR 512M Non-VolatileFLASHFLASH - NOR512Mb (64M x 8)8-WDFN Exposed PadRoHS
MX25L51245GZ2I-08GMX25L51245GZ2I-08GSERIAL NOR Non-VolatileFLASHFLASH - NOR512Mb (64M x 8)8-WDFN Exposed Pad
MX66L1G45GMI-08GMX66L1G45GMI-08GIC FLASH SERIAL NOR 1G 16SOP Non-VolatileFLASHFLASH - NOR1Gb (128M x 8)16-SOIC (0.295", 7.50mm Width)RoHS
MX66L2G45GXRI00MX66L2G45GXRI00IC FLASH SERIAL NOR 2GBIT Non-VolatileFLASHFLASH - NOR2Gb (256M x 8)24-TBGA, CSPBGA
MX25L6445EMI-10GMX25L6445EMI-10GIC FLASH 64M SPI 104MHZ 16SOP Non-VolatileFLASHFLASH - NOR64Mb (8M x 8)16-SOIC (0.295", 7.50mm Width)RoHS
MX25L25645GZ2I-08GMX25L25645GZ2I-08GIC FLASH 256MBIT Non-VolatileFLASHFLASH - NOR256Mb (32M x 8)8-WDFN Exposed Pad
MX25L51245GXDI-08GMX25L51245GXDI-08GIC FLASH 512KBIT Non-VolatileFLASHFLASH - NOR512Mb (64M x 8)24-TBGA, CSPBGA
MX25U51245GMI00MX25U51245GMI00IC FLASH 512M SPI 166MHZ Non-VolatileFLASHFLASH - NOR512Mb (64M x 8)16-SOIC (0.295", 7.50mm Width)
MX25UM51245GXDI00MX25UM51245GXDI00S-NOR 512M Non-VolatileFLASHFLASH - NOR512Mb (64M x 8)24-TBGARoHS
MX66U1G45GMI00MX66U1G45GMI00IC FLASH SERIAL NOR 1GBIT Non-VolatileFLASHFLASH - NOR1Gb (128M x 8)16-SOIC (0.295", 7.50mm Width)
MX66LM1G45GXDI00MX66LM1G45GXDI00S-NOR 1G Non-VolatileFLASHFLASH - NOR1Gb (128M x 8)24-TBGARoHS
MX66UM1G45GXDI00MX66UM1G45GXDI00S-NOR 1G Non-VolatileFLASHFLASH - NOR1Gb (128M x 8)24-TBGARoHS
MX66U51235FME-13GMX66U51235FME-13GIC FLASH 512MBIT Non-VolatileFLASHFLASH - NOR512Mb (64M x 8)16-SOIC (0.295", 7.50mm Width)
MX25U51245GXDI00MX25U51245GXDI00IC FLASH 512M SPI 166MHZ Non-VolatileFLASHFLASH - NOR512Mb (64M x 8)24-TBGA, CSPBGA
MX66L1G45GXDI-08GMX66L1G45GXDI-08GIC FLASH SERIAL NOR 1G 24CSP Non-VolatileFLASHFLASH - NOR1Gb (128M x 8)24-TBGARoHS
MX66U1G45GXDI00MX66U1G45GXDI00IC FLASH SERIAL NOR 1GBIT Non-VolatileFLASHFLASH - NOR1Gb (128M x 8)24-TBGA

View in Parametric Search