GBP | USD
Print Print this page
 
Mechatronics Fan Group
Bxxx Series
Mechatronics Fan Group
MXB9733 Series
 
Nidec Copal Electronics
TF Series
Mechatronics Fan Group

MXB9733 Series

DC Blowers

Mechatronics Fan Group

Features
  • Ball bearing
  • Thermal protection
Specifications
  • Approvals:CE, cUL, TUV, UL
  • Bearing Type:Ball
  • Current Rating (Amps):0.200A ~ 0.550A
  • Fan Type:Blower
  • Material - Blade:Polybutylene Terephthalate (PBT)
  • Material - Frame:Polybutylene Terephthalate (PBT)
  • Noise:41.0 dB(A) ~ 55.0 dB(A)
  • RPM:2200 RPM ~ 3300 RPM
  • Size / Dimension:Rectangular/Rounded - 97mm L x 94.4mm H
  • Termination:2 Wire Leads ~ 3 Wire Leads
  • Voltage - Rated:12VDC ~ 24VDC
  • Weight:0.397 lb (180.08 g)
  • Width:33.00mm
Parts

View in Parametric Search

MXB9733M12B6-BSRMXB9733M12B6-BSRFAN BLOWER 97X33MM 12VDC WIRE 12VDCRectangular/Rounded - 97mm L x 94.4mm H33.00mm24.0 CFM (0.672m³/min)RoHS
MXB9733H24B-BSRMXB9733H24B-BSRFAN BLOWER 97X33MM 24VDC WIRE 24VDCRectangular/Rounded - 97mm L x 94.4mm H33.00mm28.5 CFM (0.798m³/min)RoHS
MXB9733L24B1-BSRMXB9733L24B1-BSRFAN BLOWER 97X33MM 24VDC WIRE 24VDCRectangular/Rounded - 97mm L x 94.4mm H33.00mm18.8 CFM (0.526m³/min)RoHS

View in Parametric Search