Print Print this page
 
Macronix
MX30LF
Macronix
MX60LF Series
 
Macronix
MXSMIO® Multi I/O, Quad I/O Permanent Enable Series

MX60LF Series

3V SLC NAND Flash

Macronix

The MX60LF family consists of 3V SLC NAND Flash memory, ranging in densities from 512Mb to 8Gb. The MX30UF family consists of 1.8V SLC NAND Flash memory.

Specifications
  • Memory Format:FLASH
  • Memory Interface:SPI
  • Memory Size:8Gb (1G x 8)
  • Memory Type:Non-Volatile
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Technology:FLASH - NAND (SLC)
  • Voltage - Supply:2.7V ~ 3.6V
  • Write Cycle Time - Word, Page:700µs
Parts

View in Parametric Search

MX60LF8G28AD-XKIMX60LF8G28AD-XKIIC FLASH 8GBIT SPI 63VFBGA Non-VolatileFLASHFLASH - NAND (SLC)8Gb (1G x 8)63-VFBGARoHS
MX60LF8G28AD-TIMX60LF8G28AD-TIIC FLASH 8GBIT SPI 48TSOP Non-VolatileFLASHFLASH - NAND (SLC)8Gb (1G x 8)48-TFSOP (0.724", 18.40mm Width)RoHS

View in Parametric Search