GBP | USD
Print Print this page
 
Macronix
MX25V1635F Series
Macronix
MX30LF
 
Macronix
MX60LF Series

MX30LF

SLC NAND Flash Memory IC

Macronix

The MX30LFxG28AD is a 1Gb/2Gb/4Gb SLC NAND Flash memory device. Its standard NAND Flash features and reliable quality of typical P/E cycles 60K (with host ECC), which makes it most suitable for embedded system code and data storage. The product family requires 8-bit ECC per (512+32) B. The MX30LFxG28AD is typically accessed in pages of 2,176-byte (for 1Gb/2Gb) and 4,352-byte (for 4Gb) bytes for read and program operations. The MX30LFxG28AD array is organized as thousands of blocks, which is composed by 64 pages of (2,048+128) byte for 1Gb/2Gb or 64 pages of (4,096+256) byte for 4Gb. Each page has an additional 128-byte (for 1Gb/2Gb) or 256-byte (for 4Gb) for ECC and other purposes. The device has an on-chip buffer of 2,176-byte (for 1Gb/2Gb) and 4,352-byte (for 4Gb) for data load and access.

Specifications
  • Access Time:16ns
  • Memory Format:FLASH
  • Memory Interface:Parallel
  • Memory Size:2Gb (256M x 8)
  • Memory Type:Non-Volatile
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Technology:FLASH - NAND (SLC)
  • Voltage - Supply:2.7V ~ 3.6V
  • Write Cycle Time - Word, Page:20ns
Parts

View in Parametric Search

MX30LF2G28AD-TIMX30LF2G28AD-TIIC FLASH 2GBIT PARALLEL 48TSOP Non-VolatileFLASHFLASH - NAND (SLC)2Gb (256M x 8)48-TFSOP (0.724", 18.40mm Width)RoHS
MX30LF2G28AD-XKIMX30LF2G28AD-XKIIC FLASH 2GBIT PARALLEL 63VFBGA Non-VolatileFLASHFLASH - NAND (SLC)2Gb (256M x 8)63-VFBGARoHS

View in Parametric Search