GBP | USD
Print Print this page
 
Macronix
MX25U1633F Series
Macronix
MX25V1635F Series
 
Macronix
MX30LF
  • Images

MX25V1635F Series

2.3V-3.6V 16M Bit x1/x2/x4 CMOS MXSMIO® Serial Multi I/O Flash Memory

Macronix

MX25V1635F is 16Mb bits Serial NOR Flash memory, which is configured as 2,097,152 x 8 internally. When it is in four I/O modes, the structure becomes 4,194,304 bits x 4 or 8,388,608 bits x 2. MX25V1635F features a serial peripheral interface and software protocol allowing operation on a simple 3-wire bus while it is in single I/O mode. The three bus signals are a clock input (SCLK), a serial data input (SI), and a serial data output (SO). Serial access to the device is enabled by CS# input.

Specifications
  • Clock Frequency:80MHz
  • Memory Format:FLASH
  • Memory Interface:SPI - Quad I/O
  • Memory Size:16Mb (2M x 8)
  • Memory Type:Non-Volatile
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Package / Case:8-UFDFN Exposed Pad
  • Supplier Device Package:8-USON (2x3)
  • Technology:FLASH - NOR
  • Voltage - Supply:2.3V ~ 3.6V
  • Write Cycle Time - Word, Page:100µs, 4ms
Parts