GBP | USD
Print Print this page
 
Macronix
MX25L12833F Series
Macronix
MX25U1633F Series
 
Macronix
MX25V1635F Series
  • Images

MX25U1633F Series

1.8V 16M Bit x1/x2/x4 CMOS MXSMIO® Serial Multi I/O Flash Memory

Macronix

The MX25U1633F is 16Mb bits Serial NOR Flash memory, which is configured as 2,097,152 x 8 internally. When it is in four I/O modes, the structure becomes 4,194,304 bits x 4 or 8,388,608 bits x 2. MX25U1633F features a serial peripheral interface and software protocol allowing operation on a simple 3-wire bus while it is in single I/O mode. The three bus signals are a clock input (SCLK), a serial data input (SI), and a serial data output (SO). Serial access to the device is enabled by CS# input. When it is in two I/O read mode, the SI pin and SO pin become SIO0 pin and SIO1 pin for address/dummy bits input and data output. When it is in four I/O read mode, the SI pin, SO pin, WP# pin and HOLD# pin become SIO0 pin, SIO1 pin, SIO2 pin and SIO3 pin for address/dummy bits input and data output.

Datasheets:
Specifications
  • Clock Frequency:80MHz
  • Memory Format:FLASH
  • Memory Interface:SPI - Quad I/O
  • Memory Size:16M (2M x 8)
  • Memory Type:Non-Volatile
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Package / Case:8-SOIC (0.154", 3.90mm Width)
  • Supplier Device Package:8-SOP
  • Technology:FLASH - NOR
  • Voltage - Supply:1.65V ~ 2V
  • Write Cycle Time - Word, Page:100µs, 4ms
Parts