Print Print this page
 
PUI Audio, Inc.
ASX Series
PUI Audio, Inc.
Multi-Layer Piezo Speakers
 
PUI Audio, Inc.
N50 Mini Speaker Series
  • Images

Multi-Layer Piezo Speakers

Multi-Layer Piezo Speakers

PUI Audio, Inc.

Only 1mm deep, PUI Audio's multi-layer piezo speakers reproduce sound, voice, and music. Offered in two styles, frame mounting for use in open-air applications and double-sided tape used for panel mounting.

Features
  • Thin compact size
  • Low power consumption
  • Multiple mounting options
  • Wide frequency range
  • 100% factory tested
Applications:
  • Camera equipment
  • Handheld devices
Specifications
  • Efficiency - Type:Sound Pressure Level (SPL)
  • Efficiency - dBA:86.0 ~ 88.0
  • Frequency - Self Resonant:650Hz ~ 750Hz
  • Frequency Range:650Hz ~ 750Hz
  • Impedance:8 Ohms
  • Material - Cone:Polyester
  • Packaging:Tray
  • Port Location:Top
  • Power - Max:200mW
  • Power - Rated:80mW ~ 100mW
  • Shape:Round
  • Technology:Magnetic
  • Termination:Solder Pads
  • Type:General Purpose
Parts

View in Parametric Search

ADS02908MR-RADS02908MR-RSPEAKER 8OHM 100MW TOP PORT 88DBTrayMagneticGeneral Purpose650HzRoHS
ADS02008MR-RADS02008MR-RSPEAKER 8OHM 80MW TOP PORT 86DB TrayMagneticGeneral Purpose750HzRoHS

View in Parametric Search

Associated Product
PUI Audio, Inc. 668-1506-KIT
Category: Electromechanical-Audio Products-Accessories, Kits