GBP | USD
Print Print this page
 
Linx Technologies Inc.
DS Series
Linx Technologies Inc.
MS Series - Linx Technologies Inc
 
Microchip Technology
Encoder/Decoder
  • Images
  • Drawings

MS Series - Linx Technologies Inc

Encoders/Decoders

Linx Technologies Inc.

MS Series encoders and decoders are designed for remote control applications.

Product Description

They allow the status of up to eight buttons or contacts to be securely transferred via a wireless link. The large, twenty-four bit address size makes transmissions highly unique, minimizing the possibility of multiple devices having conflicting addresses. The MS Series decoder allows the recognition of individual output lines to be easily defined for each transmitter by the manufacturer or the user. This enables the creation of unique user groups and relationships. The decoder also identifies and outputs the originating encoder ID for logging or identification.

Features
  • 8 data lines
  • Direct serial interface
  • Latched or momentary outputs
  • Definable recognition authority
  • Encoder ID output by decoder
  • True serial encoding
  • Excellent noise immunity
  • Selectable baud rates
  • No programming required
Applications:
  • Keyless entry
  • Door and gate openers
  • Security systems
  • Remote device control
  • Car alarms/starters
  • Home/industrial automation
  • Remote status monitoring
  • Lighting control
Specifications
  • Applications:Alarm Systems, Communication Systems
  • Mounting Type:Surface Mount
  • Package / Case:20-SSOP (0.209", 5.30mm Width)
  • Supplier Device Package:20-SSOP
  • Voltage - Supply, Analog:2.0V ~ 5.5V
Parts

View in Parametric Search

LICAL-DEC-MS001-TLICAL-DEC-MS001-TIC REMOTE CONTROL DECODER 20SSOPRemote Control DecoderAlarm Systems, Communication Systems2.0V ~ 5.5V-20-SSOP (0.209", 5.30mm Width)RoHS
LICAL-ENC-MS001LICAL-ENC-MS001IC REMOTE CONTROL ENCODER 20SSOPRemote Control EncoderAlarm Systems, Communication Systems2.0V ~ 5.5V-20-SSOP (0.209", 5.30mm Width)RoHS

View in Parametric Search