GBP | USD
Print Print this page
 
Cinch Connectivity Solutions Johnson
MCX
Cinch Connectivity Solutions Johnson
MMCX to MMCX
 
Cinch Connectivity Solutions Johnson
N-Type

MMCX to MMCX

50 Ohm, Shielded MMCX to MMCX Cables

Cinch Connectivity Solutions Johnson

White, 6GHz, MMCX to MMCX cables.

Specifications
  • Features:Shielded
  • Frequency - Max:6GHz
  • Gender:Male to Male
  • Impedance:50 Ohms ~ 75 Ohms
Parts

View in Parametric Search

415-0014-018415-0014-018CBL ASSY MCX PLUG RG178 18" Male to MaleMCX to MCXMCX Male PlugMCX Male PlugRoHS
415-0024-012415-0024-012CBL ASSY MCX PLUG-PLUG 12" Male to MaleMCX to MCXMCX Male Plug, Right AngleMCX Male Plug, Right AngleRoHS
415-0066-012415-0066-012CBL ASSY MMCX PLUG RG178 12" Male to MaleMMCX to MMCXMMCX Male PlugMMCX Male PlugRoHS
415-0066-006415-0066-006CBL ASSY MMCX PLUG RG178 6" Male to MaleMMCX to MMCXMMCX Male PlugMMCX Male PlugRoHS
415-0067-024415-0067-024CBL ASSY MMCX PLUG RG316 24" Male to MaleMMCX to MMCXMMCX Male PlugMMCX Male PlugRoHS
415-0066-024415-0066-024CBL ASSY MMCX PLUG RG178 24" Male to MaleMMCX to MMCXMMCX Male PlugMMCX Male PlugRoHS
415-0068-018415-0068-018CBL ASSY MMCX PLUG RG178 18" Male to MaleMMCX to MMCXMMCX Male Plug, Right AngleMMCX Male Plug, Right AngleRoHS
415-0069-006415-0069-006CBL ASSY MMCX PLUG RG316 6" Male to MaleMMCX to MMCXMMCX Male Plug, Right AngleMMCX Male Plug, Right AngleRoHS
415-0068-006415-0068-006CBL ASSY MMCX PLUG RG178 6" Male to MaleMMCX to MMCXMMCX Male Plug, Right AngleMMCX Male Plug, Right AngleRoHS
415-0068-012415-0068-012CBL ASSY MMCX PLUG RG178 12" Male to MaleMMCX to MMCXMMCX Male Plug, Right AngleMMCX Male Plug, Right AngleRoHS
415-0068-MM750415-0068-MM750CBL ASSY MMCX PLUG RG178 29.53" Male to MaleMMCX to MMCXMMCX Male Plug, Right AngleMMCX Male Plug, Right AngleRoHS
415-0068-MM250415-0068-MM250CBL ASSY MMCX PLUG RG178 9.843" Male to MaleMMCX to MMCXMMCX Male Plug, Right AngleMMCX Male Plug, Right AngleRoHS
415-0068-024415-0068-024CBL ASSY MMCX PLUG RG178 24" Male to MaleMMCX to MMCXMMCX Male Plug, Right AngleMMCX Male Plug, Right AngleRoHS
415-0069-024415-0069-024CBL ASSY MMCX PLUG RG316 24" Male to MaleMMCX to MMCXMMCX Male Plug, Right AngleMMCX Male Plug, Right AngleRoHS
415-0069-012415-0069-012CBL ASSY MMCX PLUG RG316 12" Male to MaleMMCX to MMCXMMCX Male Plug, Right AngleMMCX Male Plug, Right AngleRoHS
415-0069-018415-0069-018CBL ASSY MMCX PLUG RG316 18" Male to MaleMMCX to MMCXMMCX Male Plug, Right AngleMMCX Male Plug, Right AngleRoHS
415-0068-MM150415-0068-MM150CBL ASSY MMCX PLUG RG178 5.906" Male to MaleMMCX to MMCXMMCX Male Plug, Right AngleMMCX Male Plug, Right AngleRoHS
415-0068-MM500415-0068-MM500CBL ASSY MMCX PLUG RG178 19.69" Male to MaleMMCX to MMCXMMCX Male Plug, Right AngleMMCX Male Plug, Right AngleRoHS
415-0069-MM250415-0069-MM250CBL ASSY MMCX PLUG RG316 9.843" Male to MaleMMCX to MMCXMMCX Male Plug, Right AngleMMCX Male Plug, Right AngleRoHS

View in Parametric Search

Associated Product
Cinch Connectivity Solutions Johnson MMCX
Category: Interconnect, Wire-Connectors-Coaxial, RF Connectors-Connectors-Snap-On
Cinch Connectivity Solutions Johnson MCX
Category: Interconnect, Wire-Cable Assemblies-Coaxial, RF